- RS Stock No.:
- 204-8438
- Mfr. Part No.:
- MKP385e2332BJII2B0
- Manufacturer:
- Vishay
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each (In a Bag of 250)
TWD20.10
(exc. GST)
TWD21.10
(inc. GST)
Units | Per unit | Per Bag* |
250 - 250 | TWD20.10 | TWD5,025.00 |
500 - 750 | TWD19.60 | TWD4,900.00 |
1000 + | TWD19.20 | TWD4,800.00 |
*price indicative |
- RS Stock No.:
- 204-8438
- Mfr. Part No.:
- MKP385e2332BJII2B0
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Vishay MKP385E series, THB AC and pulse metallized polypropylene film capacitors high temperature AEC-Q200 qualified. It can be used in hybrid and electrical vehicles applications, on-board and inductive charging systems, BMS (battery management) and other applications.
± 10% capacitance tolerance
Up to 15μF rated capacitance range
Flame retardant encapsulation
Tinned wire leads
Up to 15μF rated capacitance range
Flame retardant encapsulation
Tinned wire leads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 20V dc |
Mounting Type | Through Hole |
Tolerance | ± 10% |
Series | MKP385E |