- RS Stock No.:
- 194-3572
- Mfr. Part No.:
- B32523Q6224K000
- Manufacturer:
- EPCOS
2720 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 20)
TWD23.80
(exc. GST)
TWD24.99
(inc. GST)
Units | Per unit | Per Pack* |
20 - 160 | TWD23.80 | TWD476.00 |
180 - 340 | TWD23.20 | TWD464.00 |
360 + | TWD22.80 | TWD456.00 |
*price indicative |
- RS Stock No.:
- 194-3572
- Mfr. Part No.:
- B32523Q6224K000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32523 |
Lead Pitch | 22.5mm |
Automotive Standard | AEC-Q200D |
Length | 26.5mm |
Depth | 6mm |
Height | 15mm |
Dimensions | 26.5 x 6 x 15mm |
Dielectric | Polyester |
Terminal Type | Solder |
Lead Diameter | 0.8mm |