- RS Stock No.:
- 183-3275
- Mfr. Part No.:
- MMT0063J22300000000
- Manufacturer:
- NISSEI
20 In stock for delivery within 4 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD14.60
(exc. GST)
TWD15.33
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | TWD14.60 | TWD146.00 |
20 + | TWD14.30 | TWD143.00 |
*price indicative |
- RS Stock No.:
- 183-3275
- Mfr. Part No.:
- MMT0063J22300000000
- Manufacturer:
- NISSEI
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NISSEI Polyester Capacitor
The NISSEI MMT series, 22nF is a through-hole mount polyester capacitor. It has a voltage rating of 63VDC.
Features and Benefits
Auto insertion
Insulation resistance is 3000mohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Insulation resistance is 3000mohm
Lead pitch is 5mm
Miniature size
Operating temperature ranges between -40°C and 85°C
Tolerance is ±5%
Applications
General-purpose
Substitution for ECQV
Substitution for ECQV
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 8mm |
Depth | 3.2mm |
Height | 5mm |
Dimensions | 8 x 3.2 x 5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Dissipation Factor | 0.01% |