Panasonic ECQUA Metallised Polypropylene Film Capacitor, 275 V ac, 310 V ac, ±20%, 3.3μF, Through Hole
- RS Stock No.:
- 180-4762
- Mfr. Part No.:
- ECQUAAF335S1
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 06/12/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 150)
TWD135.30
(exc. GST)
TWD142.06
(inc. GST)
Units | Per unit | Per Box* |
150 - 150 | TWD135.30 | TWD20,295.00 |
300 + | TWD132.30 | TWD19,845.00 |
*price indicative |
- RS Stock No.:
- 180-4762
- Mfr. Part No.:
- ECQUAAF335S1
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High safety (safety function installed)
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
High humidity resistance (THB test : 85 °C, 85 %, 240 V.AC, 1000 h )
High Thermal shock resistance (-40 ⇔ 85℃,1000 cycles)
Flame-retardant plastic case and non-combustible resin
Interference suppressors for automotive
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 275 V ac, 310 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQUA |
Lead Pitch | 27.5mm |
Automotive Standard | AEC-Q200 |
Suppression Class | X2 |
Length | 31mm |
Depth | 19mm |
Lead Length | 20mm |
Height | 29mm |
Dimensions | 31 x 19 x 29mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Solder |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.1% |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |