- RS Stock No.:
- 173-4955
- Mfr. Part No.:
- PME271E547MR30
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
In stock for delivery within 3 working days
Added
Price (VAT excluded) Each (In a Bag of 300)
TWD63.90
(exc. GST)
TWD67.10
(inc. GST)
Units | Per unit | Per Bag* |
300 - 300 | TWD63.90 | TWD19,170.00 |
600 - 900 | TWD62.50 | TWD18,750.00 |
1200 + | TWD61.20 | TWD18,360.00 |
*price indicative |
- RS Stock No.:
- 173-4955
- Mfr. Part No.:
- PME271E547MR30
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PME 271E Series
High safety regarding active and passive flammability due to metallised paper construction
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +100°C
Self-extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life even when subject to frequent overvoltages
Meets the most stringent IEC humidity class, 56 days
Temperature Range -40°C to +100°C
Warning
X capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271 |
Lead Pitch | 15.2mm |
Suppression Class | X2 |
Length | 18.5mm |
Depth | 8.5mm |
Height | 14.3mm |
Dimensions | 18.5 x 8.5 x 14.3mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |