- RS Stock No.:
- 173-3907
- Mfr. Part No.:
- MKP1847550354P4
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 28/08/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 105)
TWD192.30
(exc. GST)
TWD201.92
(inc. GST)
Units | Per unit | Per Box* |
105 - 105 | TWD192.30 | TWD20,191.50 |
210 - 315 | TWD188.00 | TWD19,740.00 |
420 + | TWD184.00 | TWD19,320.00 |
*price indicative |
- RS Stock No.:
- 173-3907
- Mfr. Part No.:
- MKP1847550354P4
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
MKP 1847 Series
For use in high performance AC filtering applications
Plastic case, sealed with resin, flame retardant
Plastic case, sealed with resin, flame retardant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 350V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP 1847 |
Lead Pitch | 37.5mm |
Length | 43mm |
Depth | 18.5mm |
Height | 35.5mm |
Dimensions | 43 x 18.5 x 35.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1mm |