- RS Stock No.:
- 173-0639
- Mfr. Part No.:
- F17725222230
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 04/09/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Bag of 150)
TWD239.20
(exc. GST)
TWD251.16
(inc. GST)
Units | Per unit | Per Bag* |
150 - 150 | TWD239.20 | TWD35,880.00 |
300 - 450 | TWD233.90 | TWD35,085.00 |
600 + | TWD228.90 | TWD34,335.00 |
*price indicative |
- RS Stock No.:
- 173-0639
- Mfr. Part No.:
- F17725222230
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
X2 class anti-interference capacitors, series F1772-2000 310 V ac
Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case
Epoxy resin-sealed, flame-retardant case
Approvals
(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | F1772 |
Lead Pitch | 37.5mm |
Length | 41.5mm |
Depth | 15.5mm |
Height | 28.5mm |
Dimensions | 41.5 x 15.5 x 28.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |