- RS Stock No.:
- 172-5618
- Mfr. Part No.:
- B32620A6103K189
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 172-5618
- Mfr. Part No.:
- B32620A6103K189
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
B32620...B32621 Series
Double metallised polypropylene film capacitor
High Frequency, high current stress applications
Typical Application: Protection circuit in SMPS and Electronic Ballasts
High Frequency, high current stress applications
Typical Application: Protection circuit in SMPS and Electronic Ballasts
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 400 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32620 |
Lead Pitch | 7.5mm |
Length | 10mm |
Depth | 5mm |
Height | 10.5mm |
Dimensions | 10 x 5 x 10.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |