- RS Stock No.:
- 163-7771
- Mfr. Part No.:
- 890334025011CS
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 12/11/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Bag of 500)
TWD7.70
(exc. GST)
TWD8.08
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | TWD7.70 | TWD3,850.00 |
1000 + | TWD7.50 | TWD3,750.00 |
*price indicative |
- RS Stock No.:
- 163-7771
- Mfr. Part No.:
- 890334025011CS
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 56nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Lead Length | 4mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 18 x 5 x 11mm |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | <0.50 % @ 100 kHz |
Minimum Operating Temperature | -40°C |