- RS Stock No.:
- 163-7744
- Mfr. Part No.:
- 890334023002CS
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 163-7744
- Mfr. Part No.:
- 890334023002CS
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 5.6nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Lead Length | 4mm |
Depth | 5mm |
Height | 10mm |
Dimensions | 13 x 5 x 10mm |
Terminal Type | Through Hole |
Dissipation Factor | <0.50 % @ 100 kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |