- RS Stock No.:
- 137-2339
- Mfr. Part No.:
- C4DEHPQ6220A8TK
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 26/11/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 12)
TWD2,646.90
(exc. GST)
TWD2,779.24
(inc. GST)
Units | Per unit | Per Box* |
12 - 12 | TWD2,646.90 | TWD31,762.80 |
24 - 36 | TWD2,588.70 | TWD31,064.40 |
48 + | TWD2,533.20 | TWD30,398.40 |
*price indicative |
- RS Stock No.:
- 137-2339
- Mfr. Part No.:
- C4DEHPQ6220A8TK
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Kemet MKP C4DE Series
KEMET C4DE MKP Series polypropylene film capacitors are low inductance capacitors ideal for DC link applications. With a metallised polypropylene film dielectric, these film capacitors are housed in self-extinguishing plastic cases. The C4DE series features threaded bolt connections, dry construction with a solid resin filling and non-inductive type winding.
Featurs and Benefits
Self-extinguishing case
Threaded connections (M6 or M8 bolt)
Case temperature range of -40°C to +85°C
Storage up to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 600V dc |
Mounting Type | Flange Mount |
Tolerance | ±10% |
Series | C4DE |
Lead Pitch | 45mm |
Length | 64mm |
Lead Length | 20mm |
Depth | 84mm |
Equivalent Series Resistance | 1mΩ |
Dimensions | 84 (Dia.) x 64mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Male Threaded |
Minimum Operating Temperature | -40°C |
Lead Diameter | 10mm |
Maximum Operating Temperature | +85°C |