- RS Stock No.:
- 821-217
- Mfr. Part No.:
- R73UN2100SE00J
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
35 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD57.00
(exc. GST)
TWD59.85
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | TWD57.00 | TWD285.00 |
100 - 195 | TWD55.60 | TWD278.00 |
200 + | TWD54.60 | TWD273.00 |
*price indicative |
- RS Stock No.:
- 821-217
- Mfr. Part No.:
- R73UN2100SE00J
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
Product Details
R73 Series
Ideal for applications including tuned circuits, timing networks, filter networks and high performance pulse handling applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 2 kV dc, 500 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R73 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 10mm |
Height | 18.5mm |
Dimensions | 26.5 x 10 x 18.5mm |
Dielectric | Polypropylene |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |