- RS Stock No.:
- 741-7098
- Mfr. Part No.:
- AFCT-5715PZ
- Manufacturer:
- FIT-Foxconn
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 741-7098
- Mfr. Part No.:
- AFCT-5715PZ
- Manufacturer:
- FIT-Foxconn
Product overview and Technical data sheets
Legislation and Compliance
Product Details
AFCT-5710Z and AFCT-5715Z Series Fibre Optic Transceivers
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 8.5GBd |
Connector Shape | Round |
Transmitter Typical Rise Time | 40ps |
Transmitter Typical Fall Time | 40ps |
Receiver Jitter at Maximum Data Rate | 83.5ps |
Transmitter Jitter at Maximum Data Rate | 3.5ns |
Number of Pins | 20 |
Mounting Type | Snap-In |
Dimensions | 57.21 x 13.6 x 12.4mm |
Connector Type | LC |
Peak Transmitter Wavelength | 860nm |
Height | 12.4mm |
Length | 57.21mm |
Width | 13.6mm |