RS PRO 0 Drawer Workstation

N

Subtotal (1 unit)*

TWD144,377.00

(exc. GST)

TWD151,595.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD144,377.00

*price indicative

RS Stock No.:
800-825
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Basic ESD Workstation

Product Type

Workstation

Drawers per Cabinet

0

Compartments per Insert

0

External Depth

800mm

EN 61340-5-1 Compliant

Yes

External Height

800mm

External Width

800mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO Heavy Duty System workstation is designed for demanding applications in industrial and logistics environments. It features electric height adjustment from 700 to 1150 mm and four column actuators that ensure smooth and stable lifting. It guarantees long service life and a load capacity of up to 400 kg. An additional lower crossbar increases resistance to vibrations. It is an excellent choice for production areas, workshops, assembly lines, and other demanding environments.

Dimension 1800 x 800 mm

Designed to safely discharge static electricity

Frame constructed from steel with TIG welded joints

Robust construction for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy