- RS Stock No.:
- 270-6091
- Mfr. Part No.:
- 11454140700
- Manufacturer:
- Tivoly
5 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD301.00
(exc. GST)
TWD316.05
(inc. GST)
Units | Per unit |
1 + | TWD301.00 |
- RS Stock No.:
- 270-6091
- Mfr. Part No.:
- 11454140700
- Manufacturer:
- Tivoly
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 7 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 7 mm
Contents
1 piece per tube
Specifications
Attribute | Value |
---|---|
Series | 1145414 |
Material | High Speed Steel |
Diameter | 7mm |
Point Angle | 135° |
Overall Length | 109 mm |