- RS Stock No.:
- 270-5958
- Mfr. Part No.:
- 10863841000
- Manufacturer:
- Tivoly
6 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD188.00
(exc. GST)
TWD197.40
(inc. GST)
Units | Per unit |
1 + | TWD188.00 |
- RS Stock No.:
- 270-5958
- Mfr. Part No.:
- 10863841000
- Manufacturer:
- Tivoly
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly 3 point wood drill bit is high performance precise drill bit for all types of wood, thanks to its 3 point fluting and high clearance fluting.
Especially for hard and soft woods
Rapid drilling
Effective Chips removal
Ultra precise with controllable drilling
Rapid drilling
Effective Chips removal
Ultra precise with controllable drilling
Contents
1 piece per blister pack
Specifications
Attribute | Value |
---|---|
Series | 1086384 |
Material | Carbon Steel |
Diameter | 10mm |
Overall Length | 133 mm |