- RS Stock No.:
- 863-3819
- Mfr. Part No.:
- SU9V-R01180
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 863-3819
- Mfr. Part No.:
- SU9V-R01180
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Kemet SU9V/9H Series Common Mode Chokes
Kemet SU Coils, SU9V/9H AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 1 A
DC resistances as low as 0.3 Ω
Inductances up to 18 mH
DC resistances as low as 0.3 Ω
Inductances up to 18 mH
Specifications
Attribute | Value |
---|---|
Inductance | 18 mH |
Series | SU-9V |
Test Frequency | 1 KHz |
DC Resistance | 8Ω |
Maximum Current | 100 mA |
Dimensions | 17 x 11 x 17mm |
Operating Temperature Range | -25°C → +80°C |
Mounting Type | Through Hole |
Termination Style | Solder Pad |
Height | 17mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Depth | 11mm |
Length | 17mm |