- RS Stock No.:
- 220-7508
- Mfr. Part No.:
- 062031
- Manufacturer:
- Eaton
Discontinued product
Alternative
Eaton Contactor, 110 V ac Coil, 3-Pole, 6 A, 3 kW, 3NO, 690 V ac
TWD1,528.00
Each
RS Stock No.: 866-1265
- RS Stock No.:
- 220-7508
- Mfr. Part No.:
- 062031
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Auxiliary contact has 1 normally open and 1 normally closed contact. It has late break switching on behaviour, early-make switching-off behaviour. The normally open is always connected as a load-shedding contact. It is use with P1 and P3 series. It has 500VAC rated insulation voltage.
It has 10A rated uninterrupted current
It is control circuit isolator to IEC/EN 60947-5
It is control circuit isolator to IEC/EN 60947-5
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 1NC + 1NO |
Mounting Style | Side Mount |
Range | P1/P3Z |
Series | HI11 |
Contact Current Rating | 6 A |
Contact Voltage Rating | 230 V |