- RS Stock No.:
- 866-1265
- Mfr. Part No.:
- 051611 DILEEM-10(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
12 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD1,528.00
(exc. GST)
TWD1,604.40
(inc. GST)
Units | Per unit |
1 + | TWD1,528.00 |
- RS Stock No.:
- 866-1265
- Mfr. Part No.:
- 051611 DILEEM-10(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton XT Series Contactors
The professional Eaton XT series of contactors are designed to be an efficient and effective solution for customer applications from mini contactor relays (up to 7A) all the way to vacuum contactors (up to 3,180 A). The entire XT IEC output range contactors are suitable for global use making it a trusted device for a wide range of business and industrial solutions.
The XT series of contactors includes non-reversing and reversing contactors, overload relays and a variety of related accessories. These small but powerful DC devices make them efficient and versatile with their stand out feature being their reduced power consumption. This enables the power supply units to be reduced in size while offering a more energy efficient device.
The XT series of contactors includes non-reversing and reversing contactors, overload relays and a variety of related accessories. These small but powerful DC devices make them efficient and versatile with their stand out feature being their reduced power consumption. This enables the power supply units to be reduced in size while offering a more energy efficient device.
XT series mini-contactors
The professional Eaton XT series of mini-contactors are designed to be a efficient and compact in size. The XT mini-contactor series are best suited to be applied in light duty loads such as hoisting, packaging, material handling, heating, lighting and automation systems.
Features and Benefits
Frame sizes: 45 mm for up to 32 A; 55 mm for up to 72 A; and 90 mm for up to 170 A
Temperature range –25 °C to +60 °C
Four-pole contactor up to 200 A
Uniform accessories for three-pole and four-pole contactors
Double box terminals for reliable wiring of different cross-sections
The contactors up to 38 A can be controlled directly from a PLC
DC-operated devices with integrated suppressor circuits
Temperature range –25 °C to +60 °C
Four-pole contactor up to 200 A
Uniform accessories for three-pole and four-pole contactors
Double box terminals for reliable wiring of different cross-sections
The contactors up to 38 A can be controlled directly from a PLC
DC-operated devices with integrated suppressor circuits
Note
Eaton formerly known as Moeller
Eaton XT Series
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 6 A |
Range | xStart |
Power Rating | 3 kW |
Series | Eaton Moeller |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Width | 45mm |
Length | 58mm |
Depth | 52mm |
Pole and Throw Configuration | 3P |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |