TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 15 Way 7-968973-1
- RS Stock No.:
- 726-9089
- Mfr. Part No.:
- 7-968973-1
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 pack of 5 units)*
TWD180.00
(exc. GST)
TWD189.00
(inc. GST)
FREE delivery for orders over NT$1,300.00
In Stock
- 355 unit(s) ready to ship from another location
- Plus 305 unit(s) shipping from December 31, 2025
- Plus 1,330 unit(s) shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 295 | TWD36.00 | TWD180.00 |
| 300 - 475 | TWD35.20 | TWD176.00 |
| 480 - 715 | TWD33.20 | TWD166.00 |
| 720 - 1195 | TWD31.20 | TWD156.00 |
| 1200 + | TWD26.80 | TWD134.00 |
*price indicative
- RS Stock No.:
- 726-9089
- Mfr. Part No.:
- 7-968973-1
- Manufacturer:
- TE Connectivity
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Type | Housing | |
| Gender | Female | |
| Number of Rows | 3 | |
| Series | AMP MCP 2.8 | |
| Colour | Natural | |
| Height | 28mm | |
| Width | 31mm | |
| Depth | 23.5mm | |
| Housing Material | Nylon | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Type Housing | ||
Gender Female | ||
Number of Rows 3 | ||
Series AMP MCP 2.8 | ||
Colour Natural | ||
Height 28mm | ||
Width 31mm | ||
Depth 23.5mm | ||
Housing Material Nylon | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking
A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.
Features and benefits:
• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
Applications:
• Automotive
• Industrial
• Industrial
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 15 Way 7-968973-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Purple 15 Way 5-968973-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Blue 15 Way 6-968973-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 6 Way 7-968970-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 18 Way 7-968974-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 9 Way 7-968971-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 21 Way 7-968975-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 7 Way 1718488-1