- RS Stock No.:
- 872-0383
- Mfr. Part No.:
- CG562U150X3L
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 872-0383
- Mfr. Part No.:
- CG562U150X3L
- Manufacturer:
- Cornell-Dubilier
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cornell-Dubilier CG Series
Cornell Dubilier CG series screw terminal aluminium electrolytic capacitors have excellent reliability and are offer long life with a high temperature tolerance, making the CG series suitable for a wide range of applications.
High reliability
Long life
Screw terminals
Long life
Screw terminals
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 5600µF |
Voltage | 150V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 76 x 92mm |
Height | 92mm |
Minimum Operating Temperature | -40°C |
Diameter | 76mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Ripple Current | 17Arms |
Tolerance | -10 → +75% |
Leakage Current | <lt/>4 mA, <lteq/>3<sq/>CV μA |
Equivalent Series Resistance | 14mΩ |
Series | CG |