- RS Stock No.:
- 852-6364
- Mfr. Part No.:
- LLS2G271MELB
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 852-6364
- Mfr. Part No.:
- LLS2G271MELB
- Manufacturer:
- Nichicon
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Series | LS |
Leakage Current | 0.98 mA |
Tolerance | ±20% |
Ripple Current | 1820mArms |