- RS Stock No.:
- 846-7158
- Mfr. Part No.:
- LLS2D681MELA
- Manufacturer:
- Nichicon
31 In stock for delivery within 4 working days
Price (VAT excluded) Each
TWD142.00
(exc. GST)
TWD149.10
(inc. GST)
Units | Per unit |
---|---|
1 - 62 | TWD142.00 |
63 - 124 | TWD139.00 |
125 + | TWD138.00 |
- RS Stock No.:
- 846-7158
- Mfr. Part No.:
- LLS2D681MELA
- Manufacturer:
- Nichicon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Ripple Current | 2.48A |
Series | LS |
Leakage Current | 1.1 mA |