Recently searched

    Rubycon 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 10ZLH1000MEFC8X16

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    TWD50.00

    (exc. GST)

    TWD52.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    290 In stock for delivery within 6 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 240TWD5.00TWD50.00
    250 - 490TWD4.80TWD48.00
    500 +TWD4.70TWD47.00

    **price indicative

    Packaging Options:
    RS Stock No.:
    703-7475
    Mfr. Part No.:
    10ZLH1000MEFC8X16
    Manufacturer:
    Rubycon
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Rubycon

    Capacitance

    1000µF

    Voltage

    10V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    8 (Dia.) x 16mm

    Height

    16mm

    Minimum Operating Temperature

    -40°C

    Diameter

    8mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    3.5mm

    Lifetime

    8000h

    Leakage Current

    0.01 CV or 3 μA

    Ripple Current

    1.25A

    Tolerance

    ±20%

    Series

    ZLH