- RS Stock No.:
- 684-1692
- Mfr. Part No.:
- MAL214656471E3
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
158 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD53.00
(exc. GST)
TWD55.65
(inc. GST)
Units | Per unit |
1 - 49 | TWD53.00 |
50 - 99 | TWD50.00 |
100 - 199 | TWD49.00 |
200 + | TWD47.00 |
- RS Stock No.:
- 684-1692
- Mfr. Part No.:
- MAL214656471E3
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 5mm |
Lifetime | 2500h |
Series | 146 RTI |
Tolerance | ±20% |
Leakage Current | 121 μA |
Automotive Standard | AEC-Q200 |
Ripple Current | 1.1A |