- RS Stock No.:
- 172-7658
- Mfr. Part No.:
- 200KXW220MEFC14.5X30
- Manufacturer:
- Rubycon
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 26/02/2025, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 500)
TWD47.60
(exc. GST)
TWD49.98
(inc. GST)
Units | Per unit | Per Box* |
500 - 2000 | TWD47.60 | TWD23,800.00 |
2500 + | TWD42.80 | TWD21,400.00 |
*price indicative |
- RS Stock No.:
- 172-7658
- Mfr. Part No.:
- 200KXW220MEFC14.5X30
- Manufacturer:
- Rubycon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KXW Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 200V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 14.5 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 14.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Ripple Current | 800mA |
Series | KXW |
Leakage Current | 3√CV μA |
Tolerance | ±20% |