Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF47MEFCT16.3X11
- RS Stock No.:
- 172-7456
- Mfr. Part No.:
- 50YXF47MEFCT16.3X11
- Manufacturer:
- Rubycon
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 tape of 2000 units)**
TWD7,600.00
(exc. GST)
TWD7,980.00
(inc. GST)
2000 In stock for delivery within 6 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over TWD2,857.00 (ex VAT)
Units | Per unit | Per Tape** |
---|---|---|
2000 - 2000 | TWD3.80 | TWD7,600.00 |
4000 + | TWD3.80 | TWD7,600.00 |
**price indicative
- RS Stock No.:
- 172-7456
- Mfr. Part No.:
- 50YXF47MEFCT16.3X11
- Manufacturer:
- Rubycon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Rubycon | |
Capacitance | 47µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2.5mm | |
Lifetime | 5000h | |
Series | YXF | |
Ripple Current | 250mA | |
Leakage Current | 0.01 CV or 3 μA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Manufacturer Rubycon | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 5000h | ||
Series YXF | ||
Ripple Current 250mA | ||
Leakage Current 0.01 CV or 3 μA | ||
Tolerance ±20% | ||