CHEMI-CON 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMVA160ADA470ME55G
- RS Stock No.:
- 170-0438
- Mfr. Part No.:
- EMVA160ADA470ME55G
- Manufacturer:
- CHEMI-CON
The image is for reference only, please refer to product details and specifications
1000 In stock for delivery within 6 working days
Price (VAT excluded) Each (On a Reel of 1000)
TWD4.10
(exc. GST)
TWD4.30
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | TWD4.10 | TWD4,100.00 |
2000 - 3000 | TWD4.00 | TWD4,000.00 |
4000 + | TWD3.90 | TWD3,900.00 |
*price indicative
- RS Stock No.:
- 170-0438
- Mfr. Part No.:
- EMVA160ADA470ME55G
- Manufacturer:
- CHEMI-CON
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MVA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 x 5.2mm |
Height | 5.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 1.4mm |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) |
Polarised | Polar |
Series | MVA |
Tolerance | ±20% |
Ripple Current | 44mArms |