Recently searched

    CHEMI-CON 100μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - EKMQ500ELL101MHB5D

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    TWD117.00

    (exc. GST)

    TWD122.80

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Pack**
    10 - 10TWD11.70TWD117.00
    20 - 40TWD11.40TWD114.00
    50 +TWD11.20TWD112.00

    **price indicative

    RS Stock No.:
    144-7231
    Mfr. Part No.:
    EKMQ500ELL101MHB5D
    Manufacturer:
    CHEMI-CON
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    CHEMI-CON

    Capacitance

    100µF

    Voltage

    50V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    8.5 (Dia.) x 13mm

    Height

    13mm

    Minimum Operating Temperature

    -55°C

    Diameter

    8.5mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    2000h

    Lead Pitch

    3.5mm

    Tolerance

    ±20%

    Leakage Current

    4 μA

    Polarised

    Polar

    Series

    KMQ

    Ripple Current

    190mArms

    Dissipation Factor

    0.12%