Screwdriver Sets

Screwdriver Sets

Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws. Screwdrivers rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.

Screwdriver set types

We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.

Screwdriver Construction

For each screwdriver in the set they are made of up of three main parts;

Handle

The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.

Shaft or shank

The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.

Drive tip

The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity. Drive tips can be made in a variety of metals and alloys such as:

  • Titanium
  • Stainless steel
  • Tool grade steel or S2
  • High speed steel or HSS
  • Chromium-vanadium-molybdenum or CVM tool steel

What should I avoid doing?

Do not hold the screw in one hand while using the screwdriver. If the screwdriver slips out of the slot you run the risk of serious hand injury.

Never use an incorrect screwdriver on screws, you will damage the head of the screw making the task of removal even greater.

Are they available separately?

Direct replacement screwdrivers are available for certain brands, please browse our Screwdrivers.

Application Information

Screwdrivers and Screwdriver Sets are used by electricians, engineers and mechanics, they are a vital component during assembly of furniture, mechanical repair or general maintenance around the home.


...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size
RS Stock No. 459-3972
BrandRS PRO
TWD1,578.00
Each
units
Engineers 18 Phillips, Pozidriv, Slotted Flared, Slotted Parallel - Slotted Parallel: 3; 3; 3; 5 mm; Slotted Flared (Stubby): 5; 5; 6; 6 mm; Phillips (Stubby): PH0; PH1; PH2; PH3; PH1; Pozidriv (Sleeved): PZ0; PZ1; Pozidriv (Stubby): PZ2
RS Stock No. 243-513
BrandRS PRO
TWD886.00
1 Set of 1
Set(s)
Precision 7 Phillips, Slotted - Slotted: 1.5; 2.5; 3; 3 mm; Phillips: PH00; PH0; PH1
RS Stock No. 537-883
BrandRS PRO
TWD440.00
1 Set
Set(s)
Precision 11 Slotted; Phillips - Slotted: 1; 1.2; 1.4; 1.8; 2.4; 3 mm; Phillips: PH0; PH1; PH2; PH3; PH4
RS Stock No. 668-5723
BrandRS PRO
TWD1,274.00
1 Set
Set(s)
Precision 45 Hexagon, Phillips, Pozidriv, Precision Nut Screwdriver Bit, Slotted, Torx - Slotted: 1; 5; 2; 2.5; 3; 3.5; 4 mm; Phillips: PH000; PH00; PH0; PH1; Pozidriv: PH0;PH1; Torx: T4; T5; T6; T7; T8; T9; T10; T15; T20; Hexagon: 0.7; 0.9; 1.3; 1.5; 2; 2.5; 3; 4 mm; Precision Nut Screwdriver Bit: 2.5; 3; 3.5; 4; 4.5; 5 mm
RS Stock No. 864-0861
BrandRS PRO
TWD548.00
Each
units
ESD 6 Phillips, Slotted Yes PH0, PH00, PH1, SL2.0, SL2.4, SL3.0
RS Stock No. 253-015
BrandRS PRO
TWD1,134.00
1 Set
Set(s)
VDE 10 Slotted; Phillips; Pozidriv - Slotted: 2.5; 3; 4; 5.5; 6.5 mm; Phillips: PH0; PH1 PH2; Pozidriv: PZ0; PZ1
RS Stock No. 875-5812
BrandRS PRO
TWD938.00
Each
units
VDE 7 Phillips, Slotted - PH1, PH2, 3 mm, 4 mm, 5.5 mm, 6.5 mm
RS Stock No. 243-291
BrandRS PRO
TWD2,622.00
1 Set
Set(s)
Precision 9 Slotted - Slotted: 0.6; 0.8; 1; 1.2; 1.4; 1.6; 2; 2.5; 3 mm
RS Stock No. 875-5821
BrandRS PRO
TWD938.00
Each
units
VDE 7 Pozidriv, Slotted - PZ1, PZ2, 3 mm, 4 mm, 5.5 mm, 6.5 mm
RS Stock No. 541-6882
BrandRS PRO
TWD615.00
1 Set
Set(s)
Precision 6 Nut Spinner - Hexagon: 3; 3.5; 4; 4.5; 5 mm
RS Stock No. 833-5941
BrandRS PRO
TWD1,345.00
Each
units
VDE 7 Phillips, Slotted - PH1 mm, PH2 mm, 3 mm, 4 mm, 5.5 mm, 6.5 mm
RS Stock No. 243-686
BrandRS PRO
TWD915.00
1 Set
Set(s)
Precision 7 Hexagon - Hexagon: 0.6; 0.7; 1.3; 1.5; 2; 2.5; 3 mm
RS Stock No. 537-861
BrandRS PRO
TWD284.00
1 Set
Set(s)
Precision 6 Slotted - -
RS Stock No. 459-3944
BrandRS PRO
TWD823.00
Each
units
Engineers 6 Slotted Parallel; Slotted Flared; Pozidriv - Slotted Parallel: 3; 5 mm; Slotted Flared: 5; 6 mm; Pozidriv: PZ1; PZ2
RS Stock No. 243-664
BrandRS PRO
TWD504.00
1 Set
Set(s)
Precision 5 Nut Spinner - Nut Spinner: 2.5; 3; 3.2; 3.5; 4 mm
RS Stock No. 833-5947
BrandRS PRO
TWD2,089.00
Each
units
Engineers 39 Pozidriv, Slotted - Slotted: 3; 4; 5.5; 6.5 mm; Pozidriv: PZ1; PZ2
RS Stock No. 542-3442
BrandRS PRO
TWD1,547.00
Each
units
VDE 7 Slotted; Phillips - Slotted: 1.5; 1.8; 2; 2.5; 3 mm; Phillips: PH0; PH00
RS Stock No. 243-585
BrandRS PRO
TWD1,270.00
1 Set
Set(s)
Precision 7 Slotted; Phillips - Slotted: 2.5; 3 mm; Phillips: PH00; PH0; PH1
RS Stock No. 537-849
BrandRS PRO
TWD695.00
1 Set
Set(s)
Long Reach 6 Pozidriv, Slotted - Pozidriv: PZ0; PZ0; PZ1; Slotted: 2.4; 3; 4 mm
RS Stock No. 601-417
BrandRS PRO
TWD788.00
1 Set
Set(s)
Standard 9 Torx - Torx: T6; T7; T8; T9; T10; T15; T20; T25; T30