Screwdriver Sets

Screwdriver Sets

Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws. Screwdrivers rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.

Screwdriver set types

We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.

Screwdriver Construction

For each screwdriver in the set they are made of up of three main parts;

Handle

The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.

Shaft or shank

The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.

Drive tip

The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity. Drive tips can be made in a variety of metals and alloys such as:

  • Titanium
  • Stainless steel
  • Tool grade steel or S2
  • High speed steel or HSS
  • Chromium-vanadium-molybdenum or CVM tool steel

What should I avoid doing?

Do not hold the screw in one hand while using the screwdriver. If the screwdriver slips out of the slot you run the risk of serious hand injury.

Never use an incorrect screwdriver on screws, you will damage the head of the screw making the task of removal even greater.

Are they available separately?

Direct replacement screwdrivers are available for certain brands, please browse our Screwdrivers.

Application Information

Screwdrivers and Screwdriver Sets are used by electricians, engineers and mechanics, they are a vital component during assembly of furniture, mechanical repair or general maintenance around the home.


...
Read more Read less

Filters

Viewing 1 - 20 of 351 products
Results per page
Description Price Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size
RS Stock No. 706-4834
Mfr. Part No.35389
BrandWiha Tools
TWD2,220.00
Each
units
VDE 6 Slotted; Phillips - Slotted: 3.5; 4; 5.5; 6.5 mm; Phillips PH1; PH2
RS Stock No. 125-2059
Mfr. Part No.FMHT0-62064
BrandStanley
TWD717.00
Each
units
Standard 10 Phillips, Pozidriv, Slotted Flared, Slotted Parallel - PH0 x 75 mm, PH1 X 100 mm, PH2 x 125 mm, PZ1 x 100 mm, PZ2 x 125 mm, 3 x 100 mm, 4 x 100 mm, 5.5 x 100 mm, 5.5 x 125 mm, 6.5 x 150 mm
RS Stock No. 264-3126
Mfr. Part No.BE-9881
BrandBahco
TWD2,049.00
Each
units
Engineers 6 Slotted; Phillips - Slotted: 0.5 x 3; 0.8 x 4; 1 x 5.5; 1.2 x 6.5 mm; Phillips: PH1; PH2
RS Stock No. 788-7034
Mfr. Part No.073675
BrandWera
TWD1,573.00
Each
units
Precision 12 Hexagon, Phillips, Slotted, Torx - Hexagon: 0.9 mm, PH 0, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6, 0.3 x 1.8 mm, 0.4 x 2, 0.4 x 2.5 mm, 0.5 x 3 mm, 1.5 mm, 2 mm
RS Stock No. 459-3972
BrandRS PRO
TWD1,578.00
Each
units
Engineers 18 Phillips, Pozidriv, Slotted Flared, Slotted Parallel - Slotted Parallel: 3; 3; 3; 5 mm; Slotted Flared (Stubby): 5; 5; 6; 6 mm; Phillips (Stubby): PH0; PH1; PH2; PH3; PH1; Pozidriv (Sleeved): PZ0; PZ1; Pozidriv (Stubby): PZ2
RS Stock No. 514-5697
Mfr. Part No.006147
BrandWera
TWD1,173.00
1 Set
Set(s)
VDE 7 Slotted; Phillips; Voltage Tester - Slotted: 2.5; 3.5; 4; 5.5 mm; Phillips: PH1; PH2; Voltage Tester: 3 mm
RS Stock No. 875-9211
Mfr. Part No.073671
BrandWera
TWD5,174.00
Each
units
ESD 20 Lobe, Slotted, Torx, Torx PLUS Yes #1, PH0, PH00, PH1, TX1, TX2, TX3, TX4, TX5, TX6, 1IP, 1.5 mm, 2 mm, 2IP, 3 mm, 3IP, 4IP
RS Stock No. 812-6204
Mfr. Part No.056490
BrandWera
TWD3,205.00
Each
units
Interchangeable 39 Hex-Plus, Hexagon, Phillips, Pozidriv, Slotted - PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX35, TX40, 1 x 5.5 mm, 1/4 in, 3, 4, 5, 5.5, 6, 7, 8, 8 mm, 10, 12, 13 mm
RS Stock No. 707-3222
Mfr. Part No.07151
BrandWiha Tools
TWD1,210.00
1 Set
Set(s)
VDE 7 Slotted; Phillips - Slotted: 2.8; 4; 5.5; 6.5 mm; Phillips: PH1; PH2; Voltage Tester: 3 mm
RS Stock No. 494-058
Mfr. Part No.5-62-573
BrandStanley
TWD1,934.00
Each
units
VDE 10 Flared; Phillips; Pozidriv - Flared: 2.5; 3.5; 5.5 mm; Pozidriv: PZ0; PZ1; PZ2; Phillips: PH0; PH1; PH2
RS Stock No. 243-513
BrandRS PRO
TWD886.00
1 Set of 1
Set(s)
Precision 7 Phillips, Slotted - Slotted: 1.5; 2.5; 3; 3 mm; Phillips: PH00; PH0; PH1
RS Stock No. 158-5940
Mfr. Part No.00833
BrandWiha Tools
TWD1,765.00
Each
units
VDE 6 Slotted; Phillips - Slotted: 3; 4; 5.5; 6.5 mm; Phillips: PH1; PH2
RS Stock No. 123-1891
Mfr. Part No.135938
BrandWera
TWD1,876.00
Each
units
Interchangeable 11 Phillips, Torx - PH 0, PH 00, PH1, TX 5, TX 6, 0.23 x 1.5 mm, 0.4 x 2 mm, 0.5 x 3 mm, 1.5 mm, 2 mm
RS Stock No. 537-883
BrandRS PRO
TWD440.00
1 Set
Set(s)
Precision 11 Slotted; Phillips - Slotted: 1; 1.2; 1.4; 1.8; 2.4; 3 mm; Phillips: PH0; PH1; PH2; PH3; PH4
RS Stock No. 124-6349
Mfr. Part No.B219.010
BrandBahco
TWD2,117.00
Each
units
Standard 10 Phillips, Pozidriv, Slotted, Square - #1, #2, PH1, PH2, PH3, PZ2, 0.5 x 3 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, 1.6 x 8 mm
RS Stock No. 124-6345
Mfr. Part No.B219.004
BrandBahco
TWD768.00
Each
units
Standard 4 Phillips, Slotted - PH1, PH2, 0.5 x 3 mm, 1 x 5.5 mm
RS Stock No. 123-1825
Mfr. Part No.074746
BrandWera
TWD11,013.00
Each
units
Interchangeable 12 External Hex, Round, Spanner, Square Socket, Torx - TX 10, TX 15, TX 20, 1/4 in, 11 mm, 12 mm
RS Stock No. 738-3624
Mfr. Part No.051045
BrandWera
TWD3,423.00
Each
units
Interchangeable 26 Slotted; Hex-Plus; Phillips; Pozidriv; Torx - Socket: 5.5; 6; 7; 8; 10; 12; 13; Slotted: 1 mm; Hexagon: 3; 4; 5; 6 mm; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; Torx: T10; T15; T20; T25; T27; T30
RS Stock No. 668-5723
BrandRS PRO
TWD1,274.00
1 Set
Set(s)
Precision 45 Hexagon, Phillips, Pozidriv, Precision Nut Screwdriver Bit, Slotted, Torx - Slotted: 1; 5; 2; 2.5; 3; 3.5; 4 mm; Phillips: PH000; PH00; PH0; PH1; Pozidriv: PH0;PH1; Torx: T4; T5; T6; T7; T8; T9; T10; T15; T20; Hexagon: 0.7; 0.9; 1.3; 1.5; 2; 2.5; 3; 4 mm; Precision Nut Screwdriver Bit: 2.5; 3; 3.5; 4; 4.5; 5 mm
RS Stock No. 323-2755
Mfr. Part No.002990
BrandWera
TWD3,015.00
Each
units
Interchangeable 11 Slotted; Phillips; Pozidriv; Torx; Hexagon - Slotted: 0.6 x 4 1 x 6 mm; 0.8 x 5 x 1.2 x 7 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Torx: T10 x T15; T20 x T25; T30 x T40; Hexagon: 6 mm; 4 x 4 mm; 5 x 5 mm; 6 x 6 mm