Countersinks

Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.Types of Countersink Cutters
  1. Cross-Hole Countersink Cutter: These have a hole that goes through the side of the cone that provides the cutting edge. These countersink cutters are suitable for deburring and can also be used in soft materials such as wood or plastic to create a countersunk hole. The design of these countersink cutters means that they are free from mechanical vibration or 'chatter' and they also stay on centre.
  2. Fluted Countersink cutter: These have fluted blades that produce a heavy chamfer to create the correct seating for a countersunk-head screw. Countersink cutters are available with six different cutting angles but the most common are 82° and 90°. The number of flutes on the countersink cutter can also vary.
    • Single fluted: These have less chatter or mechanical vibration than multi-fluted and are ideal for using in small holes for general purpose countersinking, chamfering and deburring. These are designed for machine use and light portable work when operating at higher speeds.
    • Three fluted: These are designed for a chatter free performance and are used mainly in portable applications at slower speeds. The design of these countersinks gives them a good centering ability.
    • Four fluted: These have good radial relief
    • Five Fluted: These have a rugged design and the odd number of flutes minimises chatter
    • Six fluted: These are ideal for producing fast shearing cuts
MaterialsThese countersink cutter drill bits are made from HSS (High-Speed Steel) which can withstand high temperatures without losing its hardness.

...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Head Diameter Countersink Angle Number of Flutes Material Overall Length Shank Diameter Shank Length
RS Stock No. 456-898
BrandRS PRO
TWD792.00
Each
units
12mm - 3 HSS 120 mm - -
RS Stock No. 456-905
BrandRS PRO
TWD1,547.00
Each
units
25mm 90° 3 HSS 145 mm - -
RS Stock No. 215-473
BrandRS PRO
TWD469.00
Each
units
5mm 90° - HSS 45 mm 6 mm 45mm
RS Stock No. 423-816
BrandRS PRO
TWD537.00
Each
units
12.4mm 90° 3 HSS 36 mm 7.15 mm 21.5mm
RS Stock No. 673-8701
BrandRS PRO
TWD377.00
Each
units
8.3mm 90° 3 HSS 50 mm 6 mm 38mm
RS Stock No. 215-423
BrandRS PRO
TWD521.00
Each
units
5mm 90° - HSS 45 mm 6 mm 32mm
RS Stock No. 423-838
BrandRS PRO
TWD564.00
Each
units
15.3mm 90° 5 HSS 32 mm 7.15 mm 21.5mm
RS Stock No. 218-551
BrandRS PRO
TWD404.00
Each
units
6mm 90° 3 HSS - - -
RS Stock No. 218-674
BrandRS PRO
TWD528.00
Each
units
8mm 90° 3 HSS - - -
RS Stock No. 218-646
BrandRS PRO
TWD795.00
Each
units
16mm 90° 3 HSS - - -
RS Stock No. 423-822
BrandRS PRO
TWD729.00
Each
units
20.5mm 90° 3 HSS 43 mm 7.15 mm 21.5mm
RS Stock No. 673-8704
BrandRS PRO
TWD339.00
Each
units
10.4mm 90° 3 HSS 50 mm 6 mm 36mm
RS Stock No. 423-876
BrandRS PRO
TWD410.00
Each
units
6.3mm 90° 3 HSS 31 mm 7.15 mm 21.5mm
RS Stock No. 215-439
BrandRS PRO
TWD655.00
Each
units
10mm 90° - HSS 48 mm 8 mm 30.5mm
RS Stock No. 423-832
BrandRS PRO
TWD461.00
Each
units
10.4mm 90° 5 HSS 31 mm 7.15 mm 21.5mm
RS Stock No. 423-826
BrandRS PRO
TWD717.00
Each
units
16.5mm 90° 3 HSS 40 mm 7.15 mm 21.5mm
RS Stock No. 673-8708
BrandRS PRO
TWD428.00
Each
units
12.4mm 90° 3 HSS 56 mm 8 mm 41mm
RS Stock No. 673-8710
BrandRS PRO
TWD673.00
Each
units
20.5mm 90° 3 HSS 63 mm 10 mm 42mm
RS Stock No. 673-8717
BrandRS PRO
TWD759.00
Each
units
16.5mm 90° 3 HSS 63 mm 10 mm 42mm
RS Stock No. 215-445
BrandRS PRO
TWD882.00
Each
units
15mm 90° - HSS 65 mm 10 mm 37.5mm