Weighing Scales | Balance Weight Scales | RS
Recently searched

    Weighing Scales

    Weighing scales are versatile devices used to measure the weight of single or multiple objects. They are typically used for weighing smaller items, such as jewellery or food. The majority of scales feature a plate or bowl platform on which to place the item to be weighed. Analogue scales, or mechanical scales, use a spring mechanism to read the weight of the item. Digital scales use the force of the weight to generate an electric signal and provide an accurate weight reading. Digital scales are ideal for applications where precision is essential. Weighing scales provide a reading in a range of different units, for example in grams (g), kilograms (kg), Pounds (lbs) and Stone (St). Some offer multiple options so it is important that you choose a device suitable for your application. You can find more information in our weighing scales guide.

    Types of weighing scale

    From precision measurements in laboratories to retail transactions and logistics management, weighted scales play a crucial role in ensuring accuracy, efficiency, and compliance. Weighing scales are available in a wide range of sizes, capacities, and configurations to suit various applications. Choosing the right type of weighing scale based on specific needs is essential for accurate weight measurements and optimal performance. Common types include:

    • Bench scales are used on workbenches or counters. They are a small scale used for weighing smaller materials. They are commonly used in laboratories, schools and warehouses.
    • Counting scale are able to weigh objects and count them simultaneously. This replaces manual counting and prevents human error. Counting scales can also provide check weighing against a pre-set weight.
    • Hanging scales measure weight when the load is suspended from the scale. The load is attached using a hook or strap.
    • Crane scales are a type of hanging scale used for heavier items.
    • Pocket scales are compact devices designed for weighing on-the-go.

    Calibrated Bench Weighing Scales

    Weighing scales are used regularly which could mean the level of accuracy drops. It is important that your scales give accurate readings and one way to ensure this is by calibrating your scales. RS offers a calibrated option at initial purchase stage and a yearly calibration service all to RSCAL standard.

    558 Products showing for Weighing Scales

    Kern
    Parts Counting
    1500kg
    Crane
    100 g
    PreCal
    -
    Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
    -
    195mm
    471mm
    129mm
    -
    8300g
    HFD 1T-4+C
    Kern
    Parts Counting
    6kg
    Crane
    500 g, 1000 g, 2000 g
    PreCal
    -
    Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
    -
    194mm
    471mm
    129mm
    -
    15000g
    HFD 6T-3+C
    Kern
    -
    50kg
    Bench
    20 g
    -
    -
    -
    -
    320mm
    300mm
    60mm
    -
    2.5kg
    EVB-N
    Kern
    -
    1kg
    Pocket
    1 g
    -
    -
    -
    -
    70mm
    80mm
    -
    -
    0.17kg
    CM 1K1N
    Kern
    Parts Counting
    3.6kg
    Precision Balance
    0.01 g
    -
    -
    Europe, UK, US
    -
    -
    -
    -
    -
    -
    PCB 3000-2-2023e
    Kern
    Parts Counting
    30kg
    Platform
    10 g
    -
    RS232, USB
    Multi
    300 x 400 x 128mm
    300mm
    400mm
    128mm
    -
    10kg
    KGP 30K-3L
    Kern
    -
    50kg
    Hanging
    20 g
    -
    -
    -
    -
    -
    -
    -
    -
    0.4kg
    HCB 50K20
    Kern
    Parts Counting
    60kg
    Platform
    -
    -
    RS232
    Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
    -
    300mm
    300mm
    110mm
    -
    8000g
    EOC 60K-3
    Kern
    Parts Counting
    12kg
    Precision Balance
    0.1 g
    PreCal
    RS232
    Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
    -
    195mm
    293mm
    89mm
    190 x 190mm
    2700g
    PNS 12000-1+C
    Kern
    Parts Counting
    300kg
    Platform
    100 g
    -
    RS232, USB
    Multi
    500 x 650 x 142mm
    500mm
    650mm
    142mm
    -
    22kg
    KGP 300K-2L
    Kern
    -
    600g
    Precision Balance
    0.01 g
    -
    -
    Type C - European Plug, Type G - British 3-pin
    -
    -
    -
    -
    105mm
    0.5kg
    EMB 600-2
    Kern
    -
    6kg
    Bench
    2 g
    -
    -
    -
    -
    -
    -
    -
    -
    -
    FOB 6K2
    Kern
    -
    5.2kg
    Precision Balance
    1 g
    -
    -
    Type C - European Plug, Type G - British 3-pin
    -
    -
    -
    -
    150mm
    0.5kg
    EMB 5.2K1
    Kern
    Parts Counting
    3kg
    Counting
    0.01 g
    -
    RS232
    Type C - European Plug, Type G - British 3-pin
    -
    300mm
    225mm
    -
    -
    3.3kg
    CFS 3K-5
    Kern
    Parts Counting
    1500kg
    Pallet
    500 g
    -
    -
    -
    -
    1190mm
    840mm
    60mm
    -
    51kg
    UIB 1.5T-4
    Adam Equipment Co Ltd
    -
    75kg
    Platform
    20 g
    -
    RS232
    Type G - British 3-pin, Type C - Europlug, Type I - Australian plug
    300 x 300mm
    300mm
    300mm
    50mm
    -
    4kg
    CPW Plus 75
    Kern
    Parts Counting
    3000kg
    Crane
    200 g, 500 g, 1000 g
    PreCal
    -
    Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
    -
    194mm
    471mm
    129mm
    -
    10000g
    HFD 3T-3+C
    Ohaus
    Parts Counting
    3kg
    Bench
    1:30000
    -
    -
    -
    -
    -
    -
    -
    -
    -
    R31P3
    Kern
    Parts Counting
    3.2kg
    Precision Balance
    0.01 g
    -
    RS232
    Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
    -
    190mm
    190mm
    -
    -
    3.5kg
    PNJ 3000-2M
    Kern
    Parts Counting
    6.2kg
    Precision Balance
    0.02 g
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EW 6200-2NM
    Results per page