Force Gauges

A force gauge is a measurement instrument that measures compression and tension (push and pull forces). Force gauges usually provide measurements in kilograms, pounds and newtons.
Types of force gauges
Force gauges can be either mechanical or digital. As they are measuring push and pull forces, they are normally manufactured from robust materials.
Digital force gauges are now used more than their mechanical counterparts and are gradually replacing them. They are constructed from a load cell, electronics and a display. The load cell can be part of the main body of the device, or can be connected at a distance from the gauge. Digital force gauges are easy to use and incredibly accurate.
Some gauges return data on only one unit of measure (newtons for example), while more advanced models offer more than one type of measurement. Many force gauges are supplied with extension rods and adapters that allow for different types of testing. Some force gauges can be also be mounted to test stands.
What are they used for?
Typical applications for force gauges include friction testing, door opening and testing the strength of wire. They are used for many industrial applications and are commonly used in research and development and laboratory environments.
Force gauges help decisions to be made on products or prototypes. For example, an acceptable door latch may need between 6 pounds and 8 pounds of force to open. If the door doesn’t open with this amount of force, it won’t be fit for purpose.
Force gauges are suitable for tests with a longer duration and are not typically used to measure impact or shock. Sudden increases in force will not be measured accurately by this type of instrument.

...
Read more Read less

Filters

Viewing 21 - 40 of 64 products
Results per page
Description Price Range Best Accuracy Measurement Units Resolution Sampling Rate Digital Output Battery Life Battery Type Visual Alarm Plug Type Dimensions Weight Height Length
RS Stock No. 205-9589
Mfr. Part No.FC 100
BrandKern
TWD15,126.00
Each
units
100N 0.3 % Kg, Lb, N, Oz 0.1 N 1000Hz RS232, USB - - - - - - - -
RS Stock No. 181-1956
Mfr. Part No.FH 500UK
BrandSauter
TWD18,436.00
Each
units
500N ±0.5 % Kg, KN, Lb, N, T 0.1 N 2000Hz RS232 12 h Rechargeable Yes Type G - British 3-pin - 640g 230mm 66mm
RS Stock No. 559-751
Mfr. Part No.FH 200
BrandSauter
TWD23,725.00
Each
units
200N ±0.5 % Kgf, Lbf, N 0.1 N 2000Hz RS232 - - - Type C - European Plug - 640g 36mm 238mm
RS Stock No. 559-767
Mfr. Part No.FK 250
BrandSauter
TWD10,020.00
Each
units
250N ±0.5 % Kg, Lb, N, Oz 0.1 N 1000Hz - - - - Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin - 600g 35mm 195mm
RS Stock No. 136-3461
Mfr. Part No.DA 5-3
BrandSauter
TWD71,740.00
Each
units
- 0.005 % Ft/lb, In/lb, Kgf/cm, Kgf/m, Nm 0.001 N 1000Hz RS232, USB 18 h Rechargeable - Type C - European Plug, Type G - British 3-pin - 3kg 100mm 250mm
RS Stock No. 821-3982
Mfr. Part No.77-01663-03-01
BrandHoneywell
TWD57,545.00
Each
units
LK ±0.2 % - - - - - - - - - - - 139.7mm
RS Stock No. 181-1958
Mfr. Part No.FH 200UK
BrandSauter
TWD18,436.00
Each
units
200N ±0.5 % Kg, KN, Lb, N, T 0.1 N 2000Hz RS232 12 h Rechargeable Yes Type G - British 3-pin - 640g 230mm 66mm
RS Stock No. 205-9601
Mfr. Part No.FL 50
BrandKern
TWD20,440.00
Each
units
50N 0.2 % - 0.02 N 1000Hz - - - - - - - - -
RS Stock No. 205-9592
Mfr. Part No.FC 500
BrandKern
TWD15,126.00
Each
units
500N 0.3 % Kg, Lb, N, Oz 0.1 N 1000Hz RS232, USB - - - - - - - -
RS Stock No. 181-1965
Mfr. Part No.FH 20UK
BrandSauter
TWD18,436.00
Each
units
20N ±0.5 % Kg, KN, Lb, N, T 0.01 N 2000Hz RS232 12 h Rechargeable Yes Type G - British 3-pin - 640g 230mm 66mm
RS Stock No. 205-9602
Mfr. Part No.FL 500
BrandKern
TWD20,440.00
Each
units
500N 0.2 % - 0.2 N 1000Hz - - - - - - - - -
RS Stock No. 205-9590
Mfr. Part No.FC 1K
BrandKern
TWD15,126.00
Each
units
1000N 0.2 % Kg, Lb, N, Oz 1 N 1000Hz RS232, USB - - - - - - - -
RS Stock No. 205-9594
Mfr. Part No.FL 10
BrandKern
TWD20,440.00
Each
units
10N 0.2 % - 0.005 N 1000Hz - - - - - - - - -
RS Stock No. 205-9596
Mfr. Part No.FL 1K
BrandKern
TWD23,301.00
Each
units
1000N 0.2 % - 0.5 N 1000Hz - - - - - - - - -
RS Stock No. 432-227
Mfr. Part No.DGD-9
BrandHalda
TWD19,107.00
Each
units
9.8N ±2 % G - - - - - - - - - - -
RS Stock No. 205-9588
Mfr. Part No.FC 10
BrandKern
TWD15,126.00
Each
units
10N 0.3 % Kg, Lb, N, Oz 0.01 N 1000Hz RS232, USB - - - - - - - -
RS Stock No. 181-1964
Mfr. Part No.FH 5UK
BrandSauter
TWD18,436.00
Each
units
5N ±0.5 % Kg, KN, Lb, N, T 0.001 N 2000Hz RS232 12 h Rechargeable Yes Type G - British 3-pin - 640g 230mm 66mm
RS Stock No. 181-1966
Mfr. Part No.FH 10UK
BrandSauter
TWD18,436.00
Each
units
10N ±0.5 % Kg, KN, Lb, N, T 0.005 N 2000Hz RS232 12 h Rechargeable Yes Type G - British 3-pin - 640g 230mm 66mm
RS Stock No. 559-763
Mfr. Part No.FK 100
BrandSauter
TWD10,020.00
Each
units
100N ±0.5 % Kg, Lb, N, Oz 0.05 N 1000Hz - - - - Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin - 600g 35mm 195mm
RS Stock No. 559-729
Mfr. Part No.FA 200
BrandSauter
TWD8,416.00
Each
units
200N ±1 % Kg, N 1 N - - - - - - - 560g 50mm 230mm