Temperature Probes: RTD, NTC & PT100 Temperature Sensors | RS
Recently searched

    Temperature Probes

    There can be a lot of choices when it comes to temperature sensors, depending on the application. In today's market, there is a wider range of sensors than ever before, and if you do not understand calibrations, you might feel lost.

    We will discuss three main types of thermosensors in this article: thermocouples, RTDs and thermistors. By reading it, you will know how to identify each type and what it has to offer in terms of benefits.

    Temperature Probes

    An instrument that measures temperature is referred to as a temperature probe. In other words, the temperature probes are used to make measurements of air, liquid or surface temperatures and are available in various forms such as thermocouples, thermistors and PT100 to complement thermometers and temperature data logging instrumentation.

    You can easily measure temperature using temperature probes. You can do this by sticking a temperature probe to a surface, screwing or inserting it into an object, or submerging it in liquid. A temperature probe can often be customized according to its application-specific temperature range, cable length, and connection due to the diversity of applications for which they are suited.

    What are the types of Temperature Probes?

    1 - Resistive Temperature Detectors (RTD temperature sensor)

    An RTD is also known as a resistive temperature detector, are highly precise temperature probe. Moreover, these RTD temperature sensors come in Platinum and Nickel finishes and various resistance ranges, including PT100/PT1000 or NI100/Ni1000, with a tendency to wear out over time, necessitating frequent replacement.

    2 - Negative Temperature Coefficient (NTC temperature sensor) thermistor

    Temperature probes using NTC thermistors (Negative Temperature Coefficient) are usually potted into customised housings depending on the client's requirements.

    Temperature thermistors reflect changes in temperature quickly and with very high accuracy. Often lower in cost, but offer a smaller temperature range. It is usually best to use NTC temperature sensors for applications where temperatures range from -40°C to +125°C when using epoxy-encapsulated NTCs whereas glass-encapsulated NTCs can reach up to +250°C.

    3 - Thermocouple prober

    Thermocouples are the most commonly used temperature probe, this is because of their simplicity, and speed of response to changes in temperature. Thermocouple probes are less stable over time and will need replacing more often.

    There are many types of thermocouples, all made from different materials which allow for various temperatures. The most common is a Type K thermocouple, which has a temperature range of -180 to 1300 degrees Celsius.

    Typical Applications for Temperature Probes

    Temperature probes are known for their robust design. This means they are ideal for many general-purpose industrial, commercial and scientific applications where accurate temperature measurement and monitoring play a crucial role to ensure equipment functions properly and efficiently. They can also be used for measuring and testing during investigations and tests.

    These sensor probes are often used in the following areas:

    • Air conditioning and refrigeration
    • Chemical industry
    • Plastics processing
    • Stoves and grills
    • Meat temperature probe or Food temperature probe for food processing
    • Laboratories

    240 Products showing for Temperature Probes

    Testo
    NTC
    NTC
    Fixed
    30mm
    30mm
    70 °C
    -
    -
    -
    -
    -
    -
    Chauvin Arnoux
    K
    Surface
    Wire
    150mm
    5mm
    250 °C
    -
    -
    -
    -
    SK 4
    -
    Chauvin Arnoux
    -
    Air
    -
    130mm
    5mm
    600 °C
    -
    -
    -
    -
    SP 12
    -
    Chauvin Arnoux
    K
    Surface
    Needle
    130mm
    8mm
    900 °C
    -
    -
    -
    -
    SK 15
    -
    SKF
    K
    RTD Temperature Probe
    Flat Head
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Digitron
    -
    -
    -
    100mm
    3.3mm
    +250 °C
    700mm
    -
    -
    -
    -
    -
    Fluke
    Temperature
    -
    Needle
    90mm
    4.8mm
    +260 °C
    1m
    ±1 °C
    3.5 mm
    -
    80PR-60
    -
    Testo
    NTC
    Penetration
    -
    30mm
    5mm
    125
    -
    -
    -
    -
    -
    -
    Digitron
    -
    T
    -
    -
    -
    +375 °C
    -
    -
    -
    -
    -
    -
    Prosensor
    Temperature
    Air
    Needle
    150mm
    6mm
    450 °C
    1.8m
    -
    -
    -
    -
    -
    Chauvin Arnoux
    PT100
    General
    Wire
    200mm
    3mm
    450 °C
    -
    -
    -
    -
    SP 14
    -
    Chauvin Arnoux
    K
    Surface
    Wire
    150mm
    5mm
    500 °C
    -
    -
    -
    -
    SK 5
    -
    Chauvin Arnoux
    PT100
    PT100
    Needle
    116mm
    6mm
    90 °C
    -
    -
    -
    -
    BT5-JACK
    -
    Keysight Technologies
    Temperature
    Test Probe Set
    Needle
    19mm
    3.15mm
    700 °C
    -
    -
    -
    -
    -
    -
    Extech
    K
    K
    Spring Loaded
    -
    -
    232 °C
    -
    -
    -
    -
    -
    -
    Comark
    Type K Probe
    Penetration
    -
    1m
    3.3mm
    250 °C
    -
    -
    -
    -
    -
    -
    Digitron
    Temperature
    Air
    -
    -
    -
    +110 °C
    -
    ±0.5 °C
    Lumberg
    -
    FM35-AP
    -
    Chauvin Arnoux
    K
    General
    Wire
    1000mm
    1.5mm
    450 °C
    -
    -
    -
    -
    SK 20
    -
    SKF
    K
    RTD Temperature Probe
    Flat Head
    400mm
    -
    -
    -
    -
    -
    -
    -
    -
    Chauvin Arnoux
    K
    General
    Wire
    150mm
    3mm
    800 °C
    -
    -
    -
    -
    SK 1
    -
    Results per page