Multimeter Fuses | Replacement Fuses | RS
Recently searched

    Multimeter Fuses

    Multimeter fuses are a critical component for the safe and efficient running of all types of multimeters. They function as a replacement part when the existing fuse blows and protects the multimeter in the event of current overload. Multimeters are electronic testing devices that can measure voltage, current and resistance in a wide array of small-scale domestic appliances, or large-scale industrial machines.

    How do multimeter fuses work?

    Multimeters are handy tools to have for home renovations. They're portable, easy to use and let you carry out tests on plug sockets and lighting systems, for example. Both analogue and digital multimeters use multimeter fuses. The fuses contain a thin strand of wire with a low melting point. If the current running through the multimeter is too great, the fuse will melt, breaking the circuit. It's a basic method of circuit protection but a very effective safeguarding device found in all electrical systems.

    Choosing the right multimeter fuses

    Your choice of multimeter fuses will depend on the make, model and type of multimeter you're using. Various amperages and voltages ratings are available, and replacement fuses can be bought individually or in multipacks. It is always best to follow the manufacturers' advice as to which fuse is the most suitable replacement for the existing one.

    11 Products showing for Multimeter Fuses

    RS PRO
    Fuse
    RS PRO GS38 Fused Test Leads
    500mA
    1000V
    50kA
    -
    6.3 x 32mm
    6.3mm
    32mm
    -
    Fluke
    Fuse
    Series III
    440mA
    1000V
    10kA
    HBC Ceramic
    10.3 (Dia.) x 35mm
    10.3mm
    35mm
    1640597
    Fluke
    Fuse
    Series III
    11A
    1000V
    20kA
    HBC Ceramic
    10.3 (Dia.) x 38mm
    10.3mm
    38mm
    1641131
    Fluke
    Fuse
    715 Series
    125mA
    250V
    -
    -
    -
    -
    -
    686527
    Martindale
    Fuse
    -
    500mA
    -
    -
    -
    6.35 (Dia.) x 32mm
    6.35mm
    32mm
    MTL1015
    Metrix
    Fuse
    -
    10A
    600V
    -
    -
    6.3 (Dia.) x 32mm
    6.3mm
    32mm
    AT0095
    Gossen Metrawatt
    Fuse
    Metrahit 2, Metrahit 23S, Metrahit 24S, Metrahit 25S, Metrahit 26S/M, Metrahit 27i/M, Metrahit 28S, Metrahit 29S, Metrahit ENERGY
    1.6A
    1000V
    10kA
    -
    6.3 (Dia.) x 32mm
    6.3mm
    32mm
    Z-109C
    Littelfuse
    Fuse
    25 Series, 8060A, 8062A Series
    3A
    600V
    10kA
    HBC Ceramic
    10.31 (Dia.) x 34.925mm
    10.31mm
    34.925mm
    BLS 3
    Gossen Metrawatt
    Fuse
    Metrahit 24S, Metrahit 25S, Metrahit 26S/M
    16A
    1000V
    30kA
    -
    10 (Dia.) x 38mm
    10mm
    38mm
    Z-109B
    Catu
    Fuse
    -
    1A
    500V
    100kA
    -
    -
    -
    80mm
    DX2007
    SAM
    Starter Jumper
    Fuse
    24A
    -
    0.5kA
    -
    -
    -
    -
    -
    Results per page

    Popular Searches