Phase Rotation Tester | Phase Sequence Meter | RS
Recently searched

    Phase Rotation Testers

    Phase rotation testers are useful portable devices designed to check the direction of phase rotation in motorised machinery with three-phase supplies. These testers provide LED indication of both clockwise and anti-clockwise rotation. They are ideal for checking phase sequence in motors, pumps and air conditioning units. They can also be called phase sequence indicators, phase sequence meters of phase sequence testers. One requirement is to verify that the phase sequence in multiphase (three-phase) circuits is maintained. They are also used for motor and generator testing.

    Phase rotation testers allow the electrical contractor or industrial maintenance electrician to permanently connect and tape the terminals of the motor being installed, without having to first energise the motor by a temporary hook-up from a power source, if available, to determine motor rotation. Therefore, the test set eliminates the need for temporary connections that can be time consuming, costly and quite hazardous, particularly where many large, high-voltage motors are involved.

    This phase sequence indicator is a cost effective meter to offer a clear indication of the phase sequence as well as showing any missing phases in the power source under test.

    To avoid damage make sure that the relevant calibration, performance test and service information is being used.

    Features include:

    • Determines rotation direction of one, two or three phase motors before connection to line

    • Effective tool for measuring phase rotation in all areas where three phase supplies are used to feed motors, drives and electrical systems.

    • Provides clear indication of three phase systems via an LCD display and the phase rotation direction to determine correct connections.

    • Suitable for commercial and industrial applications

    • Rugged and portable tester

    Phase rotation testers will prove continuity, or identify fault condition, of all three lines and shows the sequence of phase rotation. It's a fast, effective method of identifying worn or unmarked cables and ensures 3-phase outlets and machines are wired correctly.

    30 Products showing for Phase Rotation Testers

    Wiha
    -
    CAT IV 600V
    LED
    -
    CAT IV 600V
    Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Fluke
    Test Probe
    CAT III 600V, CAT IV 300V
    LCD
    -
    CAT III 600 V, CAT IV 300 V
    -
    1mA
    -
    -
    -
    61 x 27 x 124mm
    200g
    124mm
    61mm
    400Hz
    Kyoritsu
    Crocodile Clip
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Chauvin Arnoux
    Test Lead
    CAT III 600V
    LCD
    -
    CAT III 600V
    Contact
    -
    -
    -
    -
    -
    -
    -
    -
    400Hz
    Electro PJP
    Test Lead
    CAT IV 400V
    None
    -
    CAT IV 400V
    Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kyoritsu
    Crocodile Clip
    CAT III 1000V, CAT IV 600V
    -
    -
    CAT III 1000 V, CAT IV 600 V
    Non Contact
    -
    100 h
    AA
    Battery
    61 x 36 x 112mm
    380g
    112mm
    61mm
    66Hz
    Extech
    Crocodile Clip
    CAT III 600V
    LCD - Graphic Display
    -
    CAT III 600VV
    -
    -
    -
    -
    -
    -
    -
    -
    -
    400Hz
    Extech
    Crocodile Clip
    CAT III 600V
    LED
    -
    CAT III 600VV
    -
    -
    -
    -
    -
    -
    -
    -
    -
    400Hz
    Extech
    Crocodile Clip
    -
    LED
    -
    CAT IV 600 VV
    Non Contact
    -
    -
    -
    -
    -
    -
    -
    -
    65Hz
    Penta
    Test Lead
    -
    LED
    -
    CAT III 600 V, CAT IV 600 V
    Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page