Chart Recorders | Strip Chart Recorders | RS
Recently searched

    Chart Recorders

    A chart recorder is a device that's able to record an electrical or mechanical trends onto a rolling piece of paper. Chart recorders can record a number of inputs, it does this through different coloured pens that can work simultaneously on strip charts or circular charts.

    There are three types of chart recorders from mechanical, electrical to electro-mechanical. The most common type of recorders are electro-mechanical as they use a combination of mechanical and electronic elements to produce a graph by using pens. However there are more modern chart recorders that are solely electronic operated. The advantage of using an electronic chart recorder is that the data can be transferred to a computer and be stored for later analysis or to be compared to.

    A chart recorder can record a number of processes and electrical signals. Traditionally chart recorders record the data on a roll of paper, for example at a wood merchant, they can use a chart recorder to measure the level of moisture in drying wood in an easy to read chart. It works as the paper passes through the coloured pen is then deflected to signify the proportion of the measurement. This can then be easily read on a graph which displays all of the data. As we've mentioned before charts can be put together with a single pen or through multi-coloured pens.

    Types of Chart Recorders

    • Strip Chart Recorders – these consist of a roll of paper that is passed through a pen or multiple pens to mimic the signals received from the measurement also known as paper chart recorders. They are popular in laboratories and process measurement applications, suited for recording continuous processes.
    • Circular Chart Recorders – Similar to strip chart recorders but they record the data in a circular motion. It makes them ideal for batch processing.
    • Hybrid Recorders – These of the functionality of a chart recorder and a data data logger.
    • Paperless Recorders – these are electronic chart recorders that can gather the graphs digitally then can be transferred to a computer for storage or analysis.

    Where would you use a chart recorder?

    Chart recorders can be found in manufacturing plants, where they track such variables as:

    • Temperature
    • Pressure
    • Flow
    • pH
    • Humidity
    • Diagnostics
    • Statistical analysis

    89 Products showing for Chart Recorders

    Endress+Hauser
    Graphical
    6
    Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
    60%RH
    2315 °C
    20mA
    6
    -
    -
    -
    -
    RSG35-D1C
    -
    -
    -
    Eurotherm
    Paperless
    4
    Current, Millivolt, Resistance, Temperature, Voltage
    -
    +2495 °C
    -
    4
    230V ac
    -
    -
    Dual mA, Dual mV, Dual TC, mA, mV, RTD, Thermocouple, V
    NANODAC/VH
    IP10, IP65, IP66
    -
    -
    ABB
    Paperless
    6
    Current, Millivolt, Resistance, Temperature, Voltage
    95%RH
    +50 °C
    50mA
    1
    24 V dc, 240 V ac
    0 → 10000Ω
    24V
    Digital 24 V, Digital Volt Free, mA, mV, Resistance, RTD, Thermocouple, V
    RVG200
    IP66
    0.1 %
    -
    Endress+Hauser
    Graphical
    6
    Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
    60%RH
    2315 °C
    20mA
    6
    -
    -
    -
    -
    RSG35-D1A
    -
    -
    -
    Simex
    Graphical
    8
    Current
    -
    +1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1768 (R) °C, +1768 (S) °C, +1820 (B) °C, +400 (T) °C
    20mA
    2
    35 V ac, 50 V ac/dc
    -
    10V
    RTD, Thermocouple
    SRD N16A
    IP65
    -
    0.1°C
    Simex
    Graphical
    8
    Current
    -
    +1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1768 (R) °C, +1768 (S) °C, +1820 (B) °C, +400 (T) °C
    20mA
    2
    260V ac/dc
    -
    10V
    RTD, Thermocouple
    SRD N16A
    IP65
    -
    0.1°C
    Endress+Hauser
    Graphical
    6
    Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
    60%RH
    2315 °C
    20mA
    -
    -
    -
    -
    -
    RSG35-B1B
    -
    -
    -
    Eurotherm
    Paperless
    18
    Current, Millivolt, Resistance, Voltage
    -
    -
    20mA
    3
    265V ac
    0 → 6000Ω
    10V
    Thermocouple
    6100A
    IP66
    -
    -
    Simex
    Multichannel Controller
    4
    Current, Resistance, Temperature, Voltage
    -
    -
    20mA
    4
    35 V ac, 50 V ac/dc
    -
    10V
    RTD, Thermocouple
    SX-CMC99-04F0
    IP40
    -
    -
    Sifam Tinsley
    Graphical
    2
    Current, Humidity, Resistance, Temperature, Voltage
    95%RH
    +55 °C
    0.5 A, 20 mA, 30mA
    3
    253 V ac, 320 V dc
    0 → 500Ω
    10 V ac, 250 V ac, 30V dc
    Current, Humidity, Resistance, Temperature, Voltage
    RN30B-102900E8
    IP10, IP65
    -
    -
    Lumel
    Videographic
    4
    Current, Humidity, Resistance, Temperature, Voltage
    -
    +1000 (E) °C, +1100 (GR) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R) °C, +1760 (S) °C, +180 (Cu) °C, +180 (Ni) °C, +1820 (B) °C, +400 (T) °C, +800 (L) °C, +850 (Pt) °C
    20mA
    4
    253V
    0 → 2000Ω
    9999mV
    Thermocouple
    KD8
    IP65
    0.1 (E) %, 0.1 (J) %, 0.1 (K) %, 0.1 (L) %, 0.1 (N) %, 0.1 (T) %, 0.15 (Cu 100) %, 0.15 (GR 100M) %, 0.15 (GR 100P) %, 0.15 (GR 50M) %, 0.15 (GR 50P) %, 0.15 (GR) %, 0.15 (
    -
    Eurotherm
    Graphical
    4
    Current, Millivolt, Resistance, Temperature, Voltage
    85%RH
    55 °C
    <100mA
    3
    -
    -
    -
    -
    -
    -
    -
    -
    Eurotherm
    Graphical
    4
    Current, Millivolt, Resistance, Temperature, Voltage
    85%RH
    55 °C
    <100mA
    3
    -
    -
    -
    -
    -
    -
    -
    -
    Endress+Hauser
    Graphical
    6
    Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage
    60%RH
    2315 °C
    20mA
    6
    -
    -
    -
    -
    RSG35-B1C
    -
    -
    -
    ABB
    Videographic
    3
    Current, Resistance, Temperature, Voltage
    -
    +1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C
    50mA
    4
    265V ac
    10 kΩ, 550 Ω
    25 V, 150 mV
    Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage
    SM503FC/B000010E/STD
    IP66
    0.1 %
    -
    Sifam Tinsley
    Graphical
    2
    Current, Humidity, Resistance, Temperature, Voltage
    95%RH
    +55 °C
    0.5 A, 20 mA, 30mA
    3
    253 V ac, 320 V dc
    0 → 500Ω
    10 V ac, 250 V ac, 30V dc
    Current, Humidity, Resistance, Temperature, Voltage
    RN30B-112900E7
    IP10, IP65
    -
    -
    Eurotherm
    Graphical
    4
    Current, Millivolt, Resistance, Temperature, Voltage
    85%RH
    55 °C
    <100mA
    3
    -
    -
    -
    -
    -
    -
    -
    -
    Eurotherm
    Graphical
    4
    Current, Millivolt, Resistance, Temperature, Voltage
    85%RH
    55 °C
    <100mA
    3
    -
    -
    -
    -
    -
    -
    -
    -
    Eurotherm
    Graphical
    4
    Current, Millivolt, Resistance, Temperature, Voltage
    85%RH
    55 °C
    <100mA
    3
    -
    -
    -
    -
    -
    -
    -
    -
    Eurotherm
    Graphical
    4
    Current, Millivolt, Resistance, Temperature, Voltage
    85%RH
    55 °C
    <100mA
    3
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page