| Jumo | Graphical | 12 analog inputs,10 digital inputs, 4 digital inputs | - | - | 2500 °C | 20mA | 4 digital inputs | 230V ac | - | - | - | LOGOSCREEN 700 | - | - | - |
|
| ABB | Videographic | 3 | Current, Resistance, Temperature, Voltage | - | +1300 (K) °C, +1300 (N) °C, +1700 (R) °C, +1700 (S) °C, +1800 (B) °C, +300 (T) °C, +900 (E) °C, +900 (J) °C, +900 (L) °C | 50mA | 4 | 265V ac | 10 kΩ, 550 Ω | 25 V, 150 mV | Digital, mA, mV, Resistance, RTD, Thermocouple, Voltage | SM503FC/B000010E/STD | IP66 | 0.1 % | - |
|
| ABB | Videographic | 1 | Current, Millivolt, Resistance, Temperature, Voltage | - | +1100 °F, +1300 °C, +1650 °F, +1700 °C, +1800 °C, +2350 (N) °F, +300 °C, +3000 (R) °F, +3270 (B) °F, +550 °F, +600 °C, +900 °C | 50mA | - | 265V ac | 10 kΩ, 550 Ω | +25V | mA, mV, RTD, Thermocouple, V | SM501FCB000000ESTD/STD | IP66 | ±0.1 % | 0.01% |
|
| Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | - | - | - | 3 | 24V ac/dc | - | - | Dual mA, Dual mV, Dual TC, mA, mV, RTD, Thermocouple, V | NANODAC/VL/C | IP10, IP65, IP66 | - | - |
|
| Endress+Hauser | Graphical | 6 | Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage | 60%RH | 2315 °C | 20mA | 6 | - | - | - | - | RSG35-D1C | - | - | - |
|
| Eurotherm | Paperless | 4 | Current, Millivolt, Resistance, Temperature, Voltage | - | +2495 °C | - | 4 | 230V ac | - | - | Dual mA, Dual mV, Dual TC, mA, mV, RTD, Thermocouple, V | NANODAC/VH | IP10, IP65, IP66 | - | - |
|
| ABB | Paperless | 6 | Current, Millivolt, Resistance, Temperature, Voltage | 95%RH | +50 °C | 50mA | 1 | 24 V dc, 240 V ac | 0 → 10000Ω | 24V | Digital 24 V, Digital Volt Free, mA, mV, Resistance, RTD, Thermocouple, V | RVG200 | IP66 | 0.1 % | - |
|
| Endress+Hauser | Graphical | 6 | Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage | 60%RH | 2315 °C | 20mA | 6 | - | - | - | - | RSG35-D1A | - | - | - |
|
| Simex | Graphical | 8 | Current | - | +1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1768 (R) °C, +1768 (S) °C, +1820 (B) °C, +400 (T) °C | 20mA | 2 | 35 V ac, 50 V ac/dc | - | 10V | RTD, Thermocouple | SRD N16A | IP65 | - | 0.1°C |
|
| Simex | Graphical | 8 | Current | - | +1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1768 (R) °C, +1768 (S) °C, +1820 (B) °C, +400 (T) °C | 20mA | 2 | 260V ac/dc | - | 10V | RTD, Thermocouple | SRD N16A | IP65 | - | 0.1°C |
|
| Endress+Hauser | Graphical | 6 | Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage | 60%RH | 2315 °C | 20mA | - | - | - | - | - | RSG35-B1B | - | - | - |
|
| Eurotherm | Paperless | 18 | Current, Millivolt, Resistance, Voltage | - | - | 20mA | 3 | 265V ac | 0 → 6000Ω | 10V | Thermocouple | 6100A | IP66 | - | - |
|
| Simex | Multichannel Controller | 4 | Current, Resistance, Temperature, Voltage | - | - | 20mA | 4 | 35 V ac, 50 V ac/dc | - | 10V | RTD, Thermocouple | SX-CMC99-04F0 | IP40 | - | - |
|
| Sifam Tinsley | Graphical | 2 | Current, Humidity, Resistance, Temperature, Voltage | 95%RH | +55 °C | 0.5 A, 20 mA, 30mA | 3 | 253 V ac, 320 V dc | 0 → 500Ω | 10 V ac, 250 V ac, 30V dc | Current, Humidity, Resistance, Temperature, Voltage | RN30B-102900E8 | IP10, IP65 | - | - |
|
| Lumel | Videographic | 4 | Current, Humidity, Resistance, Temperature, Voltage | - | +1000 (E) °C, +1100 (GR) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R) °C, +1760 (S) °C, +180 (Cu) °C, +180 (Ni) °C, +1820 (B) °C, +400 (T) °C, +800 (L) °C, +850 (Pt) °C | 20mA | 4 | 253V | 0 → 2000Ω | 9999mV | Thermocouple | KD8 | IP65 | 0.1 (E) %, 0.1 (J) %, 0.1 (K) %, 0.1 (L) %, 0.1 (N) %, 0.1 (T) %, 0.15 (Cu 100) %, 0.15 (GR 100M) %, 0.15 (GR 100P) %, 0.15 (GR 50M) %, 0.15 (GR 50P) %, 0.15 (GR) %, 0.15 ( | - |
|
| Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - |
|
| Eurotherm | Paperless | 18 | Current, Millivolt, Resistance, Voltage | - | - | 20mA | - | 265V ac | 0 → 6000Ω | 10V | Thermocouple | 6100A | IP66 | - | - |
|
| Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - |
|
| Endress+Hauser | Graphical | 6 | Current, Frequency Input, Pulse Input, RTD, Thermocouple, Voltage | 60%RH | 2315 °C | 20mA | 6 | - | - | - | - | RSG35-B1C | - | - | - |
|
| Sifam Tinsley | Graphical | 2 | Current, Humidity, Resistance, Temperature, Voltage | 95%RH | +55 °C | 0.5 A, 20 mA, 30mA | 3 | 253 V ac, 320 V dc | 0 → 500Ω | 10 V ac, 250 V ac, 30V dc | Current, Humidity, Resistance, Temperature, Voltage | RN30B-112900E7 | IP10, IP65 | - | - |