Emergency Stop Push Buttons, Emergency Stop Switches | RS
Recently searched

    Emergency Stop Push Buttons

    An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

    All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.

    Types of Emergency Stops

    The three most common emergency stops are:

    • Push-pull: The button is pushed in to stop and released by pulling the button back
    • Twist release: The button is pushed in to stop and released by twisting the button
    • Key release: The button is pushed in to stop and only released with a key

    Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

    Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

    Where are they used?

    Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

    710 Products showing for Emergency Stop Push Buttons

    Siemens
    -
    Panel Mount
    22mm
    Yes
    SPDT
    Pull Release
    5 → 500 V ac, 5 → 500V dc
    SIRIUS ACT 3SU11
    IP66, IP67, IP69
    Red
    -
    10A
    70.6mm
    -
    Extended product life, Low carbon manufacture
    -
    30mm
    Pilz
    Illuminated
    -
    22.3mm
    -
    -
    -
    12 → 30V ac/dc
    400
    IP65
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    -
    Panel Mount
    22mm
    -
    2NO + 2NC
    Pull Release
    250V
    A22NE-PD
    IP69K
    Red
    Round
    5A
    86.7mm
    NO
    -
    -
    -
    TE Connectivity
    Illuminated
    Panel Mount
    22.3mm
    -
    SPDT
    -
    120V ac
    PBES22
    IP20, IP65
    Red
    Round
    10A
    -
    -
    -
    -
    -
    TE Connectivity
    -
    Panel Mount
    16mm
    -
    SPDT
    Push Emergency Stop
    120V ac
    PBES16
    IP65
    Red
    Round
    3A
    73.4mm
    -
    -
    -
    28mm
    SICK
    Illuminated
    -
    -
    -
    -
    -
    -
    ES21
    IP54
    Red
    Round
    -
    55mm
    -
    -
    -
    55mm
    Banner
    -
    Panel Mount
    60mm
    -
    2 normally closed and 1 normally open
    Push to Shut Off, Turn Release
    24V dc
    SSA-EBM
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Illuminated
    Panel Mount
    16mm
    -
    1NC
    Twist Release
    -
    -
    IP65
    Red
    Round
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Illuminated
    Panel Mount
    16mm
    -
    1NC + 1NC
    Twist Release
    -
    -
    IP65
    Red
    Round
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Illuminated
    Panel Mount
    16mm
    -
    1 NO + 1 NC
    Twist Release
    -
    -
    IP65
    Red
    Round
    -
    -
    -
    -
    -
    -
    Results per page