Marquardt Micro Switches
Recently searched

    Marquardt Micro Switches

    35 Products showing for Marquardt Micro Switches

    Marquardt
    Lever
    Solder
    10 A @ 400 V ac
    SP-CO
    -
    0.8 → 1.4 N
    -40°C
    +100°C
    V0 Housing
    Ag
    Duroplast Type 182, PA Glass Fiber-Reinforced, PA Latamid
    -
    -
    -
    Marquardt
    Roller Lever
    Tab
    10 A @ 250 V ac
    SPDT
    -
    1.5 → 2.5 N
    -40°C
    +100°C
    V0 Housing
    Silver
    Thermosetting Plastic
    5000000Cycles
    -
    -
    Marquardt
    Hinge Lever
    Tab
    10 A @ 250 V ac
    SPDT
    -
    0.8 → 1.4 N
    -40°C
    +100°C
    V0 Housing
    Silver
    Thermosetting Plastic
    5000000Cycles
    -
    -
    Marquardt
    Mushroom Shaped
    Tab
    5 A @ 250 V ac
    SPDT
    IP00, IP40
    1.5 N
    -40°C
    +100°C
    V2 Housing
    Silver
    PBTP
    10000000Cycles
    0.5N
    -
    Marquardt
    Plunger
    Tab
    5 A @ 250 V ac
    SPDT
    IP00, IP40
    1.5 N
    -40°C
    +100°C
    V2 Housing
    Silver
    PBTP
    10000000Cycles
    0.5N
    -
    Marquardt
    Mushroom Shaped
    PCB
    5 A @ 250 V ac
    SPDT
    IP00, IP40
    1.5 N
    -40°C
    +100°C
    V2 Housing
    Silver
    PBTP
    10000000Cycles
    0.5N
    -
    Marquardt
    Button
    Pc Pin
    4 A @ 12 V dc
    SP-CO
    IP00, IP40, IP67
    ≤1.8 N
    -40°C
    +85°C
    -
    Ag Gold Plated
    PBTP
    500000Cycles
    -
    -
    Marquardt
    Roller Lever
    Solder
    10 A @ 250 V ac
    SPDT
    -
    1.5 → 2.5 N
    -40°C
    +100°C
    V0 Housing
    Silver
    Thermosetting Plastic
    5000000Cycles
    -
    -
    Marquardt
    Roller Lever
    Tab
    10 A @ 250 V ac
    SPDT
    -
    0.7 → 1.25 N
    -40°C
    +100°C
    V0 Housing
    Silver
    Thermosetting Plastic
    5000000Cycles
    -
    -
    Marquardt
    Lever With Adjusting Screw And Roller
    Solder
    2 A
    SP-CO
    IP40
    ≤0.6 N
    -40°C
    +100°C
    -
    Gold
    PBTP
    25000Operations
    -
    250V ac
    Marquardt
    Plunger
    Solder
    5 A @ 250 V ac
    SPDT
    IP00, IP40
    1.5 N
    -40°C
    +100°C
    V2 Housing
    Silver
    PBTP
    10000000Cycles
    0.5N
    -
    Marquardt
    Pin Plunger
    Pre-wired
    4 A @ 12 V dc
    SPDT
    IP67
    1.8 N
    -40°C
    +85°C
    -
    Gold Plated Silver
    PBTP
    1000000Cycles
    0.5N
    -
    Marquardt
    Mushroom Shaped
    Solder
    5 A @ 250 V ac
    SPDT
    IP00, IP40
    1.5 N
    -40°C
    +100°C
    V2 Housing
    Silver
    PBTP
    10000000Cycles
    0.5N
    -
    Marquardt
    Pin Plunger
    Solder
    4 A @ 12 V dc
    SPDT
    IP00, IP67
    1.8 N
    -40°C
    +85°C
    -
    Gold Plated Silver
    PBTP
    1000000Cycles
    -
    -
    Marquardt
    Simulated Roller Lever
    Cable
    10 A @ 250 V ac
    SP-CO
    IP67
    ≤2 N
    -40°C
    +100°C
    -
    Ag
    PA Laminated Glass Fiber-Reinforced
    10000000Cycles
    -
    -
    Marquardt
    Plunger
    Tab
    5 A @ 250 V ac
    Single Pole Single Throw (SPST)
    IP00, IP40
    1.5 N
    -40°C
    +100°C
    V2 Housing
    Silver
    PBTP
    10000000Cycles
    0.5N
    -
    Marquardt
    Button
    Cable
    3 A @ 250 V ac
    SP-CO
    IP67
    ≤2.6 N
    -40°C
    +100°C
    -
    Ag
    PA Laminated Glass Fiber-Reinforced
    10000000Cycles
    -
    -
    Marquardt
    Hinge Lever
    PCB
    5 A @ 250 V ac
    SPDT
    IP00, IP40
    0.5 N
    -40°C
    +100°C
    V2 Housing
    Silver
    PBTP
    1000000Cycles
    0.1N
    -
    Marquardt
    Plunger
    Solder
    10 A @ 250 V ac
    SPDT
    -
    1.5 → 2.5 N
    -40°C
    +100°C
    V0 Housing
    Silver
    Thermosetting Plastic
    10000000Cycles
    -
    -
    Marquardt
    Button
    Left Angle PCB
    5 A @ 250 V ac
    SPDT
    IP00, IP40
    1.5 N
    -40°C
    +100°C
    V2 Housing
    Silver
    PBTP
    10000000Cycles
    0.5N
    -
    Results per page