Micro Switches, Lever, Button & Plunger Micro Switches | RS
Recently searched

    Micro Switches

    Micro switches are mechanically operated electrical switches designed with an actuator and terminals called common, normally open, and normally closed. A micro switch is also known as a snap action switch, they operate by using a spring-loaded lever to open and close a set of internal contacts inside the unit.

    How does a micro switch work?

    Power is typically attached to the common terminal, this leads into the switch and energizes the spring and because the spring is touching the normally closed pin it sends power out here, this is called a resting state. Once the arm is moved the power is then transferred to the normally open pin.

    Where would you find them?

    Micro switches are differentiated by their electrical characteristics. These are small devices and generally only designed to carry low currents and voltages. These switches are very commonly employed as safety devices, as they are reliable, inexpensive, and can open up a circuit when needed, preventing a machine from being turned on or a door from closing when someone is in the way.

    Actuator types

    There are various types available but the operating principles are the same, switches are actuated by a plunger, a button, a roller, or a lever.

    What is their operating life?

    Micro switches operating life is generally very high, being measured in millions of cycles, in most cases. Consumer products generally have lighter-duty micro switches than industrial products, but the low cost of these parts makes it easy enough to upgrade to higher mechanical life expectancies when required or when it's simply beneficial to do so.

    What type of applications need micro switches?

    Micro switches are used in consumer devices and industrial equipment. A common application for these devices is in door interlocks, microwave ovens, or where a door must be shut before the power to the device will turn on. Micro switches are also used in levelling devices, such as those used on vending machines. In an elevator, these devices are used in the door as a safety switch.

    Micro switches can be designed to be very sensitive. Such designs can be used in very precise equipment, such as that which measures the flow of air or other gasses through a system. These devices are used extensively in industry, often in control circuits.

    1688 Products showing for Micro Switches

    Omron
    Short Roller Lever
    Solder, Tab
    16 A @ 250 V ac
    SPDT-NO/NC
    IP40
    -
    -25°C
    +105°C
    -
    Silver Alloy
    -
    10000000Operations
    -
    -
    Omron
    Pin Plunger
    Solder
    100 mA @ 30 V dc
    SPDT-NO/NC
    IP40
    0.25 N
    -25°C
    +80°C
    -
    Gold Alloy
    -
    10000000Operations
    0.03N
    -
    Omron
    Pin Plunger
    Tab
    16 A @ 250 V ac
    SPDT-NO/NC
    IP40
    -
    -25°C
    +105°C
    -
    Silver Alloy
    -
    10000000Operations
    -
    -
    Saia-Burgess
    Roller Lever
    Tab
    16 A @ 250 V ac
    SPDT-NO/NC
    IP40
    3.2 N
    -40°C
    +85°C
    -
    Fine Silver; Silver Nickel
    Melamine Formaldehyd Thermosetting
    50000000Operations
    0.37N
    -
    Honeywell
    Leaf Lever
    Tab
    16 A @ 250 V ac
    SPDT-NO/NC
    -
    0.98 N
    -25°C
    +125°C
    -
    Silver Cadmium Oxide
    Polybutylene Terephthalate PET Thermoplastic
    5000000Operations
    0.25N
    -
    ZF
    Button
    Solder
    10.1 A @ 250 V ac
    SPDT-NO/NC
    -
    2.45 N
    -40°C
    +120°C
    -
    Gold; Silver Alloy
    -
    15000000Operations
    -
    -
    Honeywell
    Long Straight Lever
    Solder
    6 A
    SP-CO
    IP40
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ZF
    Short Lever
    Solder
    100 mA @ 30 V dc
    SPDT-NO/NC
    IP6K7
    0.78 N
    -40°C
    +120°C
    -
    Gold
    -
    1000000Operations
    -
    -
    Omron
    Short Hinge Lever
    Solder, Tab
    16 A @ 250 V ac
    SPDT-NO/NC
    IP40
    -
    -25°C
    +105°C
    -
    Silver Alloy
    -
    10000000Operations
    -
    -
    Panasonic
    Simulated Roller Lever
    Solder
    50mA at 16V DC
    SPST
    IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Long Leaf Lever
    Pre-wired
    2 A @ 12 V dc
    SPST-NC
    IP67
    0.9 N
    -40°C
    +85°C
    -
    Gold Alloy
    -
    1000000Operations
    0.05N
    -
    Omron
    Button
    Through Hole
    1mA
    SPST
    IP40
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Simulated Roller Lever
    Solder
    5 A @ 250 V ac
    SPDT-NO/NC
    IP67
    1.18 N
    -40°C
    +85°C
    -
    Silver Alloy
    -
    10000000Operations
    0.15N
    -
    Omron
    Pin Plunger
    Solder
    3 A @ 30 V dc
    SPDT-NO/NC
    IP67
    1.77 N
    -40°C
    +85°C
    -
    Silver
    -
    5000000Operations
    0.29N
    -
    Omron
    Roller Lever
    Tab
    15 A @ 250 V ac
    SPDT-NO/NC
    IP40
    1.23 N
    -25°C
    +80°C
    -
    Silver Alloy
    -
    50000000Operations
    0.14N
    -
    Omron
    Pin Plunger
    Tab
    5 A @ 125 V ac
    SPDT-NO/NC
    IP40
    1.47 N
    -25°C
    +85°C
    -
    Silver
    -
    30000000Operations
    0.25N
    -
    Omron
    Hinge Lever
    Right Angle PCB
    3 A @ 125 V ac
    SPDT-NO/NC
    IP40
    0.78 N
    -25°C
    +65°C
    -
    Silver Alloy
    -
    1000000Operations
    0.05N
    -
    Plunger
    Screw
    21A @ 250V ac
    SPDT
    IP40
    400g
    -55°C
    +85°C
    -
    Sliver Alloy/ Silver Plated
    Polyphenylene Sulphide
    1000000Operations
    80g
    250V
    Honeywell
    Roller Lever
    Tab
    16 A @ 250 V ac
    SPDT-NO/NC
    -
    0.98 N
    -25°C
    +125°C
    -
    Silver Cadmium Oxide
    Polybutylene Terephthalate PET Thermoplastic
    5000000Operations
    0.25N
    250V
    C & K
    Lever
    Through Hole
    100 mA @ 125 V ac, 100 mA @ 60 V dc
    SP-CO
    -
    150 g
    -40°C
    +85°C
    -
    Brass
    PBT
    -
    -
    60 V dc, 125V ac
    Results per page