Micro Switches, Lever, Button & Plunger Micro Switches | RS
Recently searched

    Micro Switches

    Micro switches are mechanically operated electrical switches designed with an actuator and terminals called common, normally open, and normally closed. A micro switch is also known as a snap action switch, they operate by using a spring-loaded lever to open and close a set of internal contacts inside the unit.

    How does a micro switch work?

    Power is typically attached to the common terminal, this leads into the switch and energizes the spring and because the spring is touching the normally closed pin it sends power out here, this is called a resting state. Once the arm is moved the power is then transferred to the normally open pin.

    Where would you find them?

    Micro switches are differentiated by their electrical characteristics. These are small devices and generally only designed to carry low currents and voltages. These switches are very commonly employed as safety devices, as they are reliable, inexpensive, and can open up a circuit when needed, preventing a machine from being turned on or a door from closing when someone is in the way.

    Actuator types

    There are various types available but the operating principles are the same, switches are actuated by a plunger, a button, a roller, or a lever.

    What is their operating life?

    Micro switches operating life is generally very high, being measured in millions of cycles, in most cases. Consumer products generally have lighter-duty micro switches than industrial products, but the low cost of these parts makes it easy enough to upgrade to higher mechanical life expectancies when required or when it's simply beneficial to do so.

    What type of applications need micro switches?

    Micro switches are used in consumer devices and industrial equipment. A common application for these devices is in door interlocks, microwave ovens, or where a door must be shut before the power to the device will turn on. Micro switches are also used in levelling devices, such as those used on vending machines. In an elevator, these devices are used in the door as a safety switch.

    Micro switches can be designed to be very sensitive. Such designs can be used in very precise equipment, such as that which measures the flow of air or other gasses through a system. These devices are used extensively in industry, often in control circuits.

    1683 Products showing for Micro Switches

    RS PRO
    Round
    Screw
    16A @ 250V ac
    SPDT
    IP40
    400g
    -40°C
    +85°C
    -
    Silver/ Silver Plated
    Glass Filled Thermoplastic
    1000000Operations
    80g
    250V
    RS PRO
    Spring Plunger
    Quick Connect
    16A @ 250V ac
    DPDT
    IP40
    800g
    -55°C
    +85°C
    -
    Silver/ Silver Plated
    Glass Filled Thermoplastic
    100000Operations
    160g
    250V
    RS PRO
    Plunger
    Solder
    16 A @ 250 V ac
    SP-CO
    -
    400 gms
    -55°C
    +85°C
    V3 Housing
    Silver on Copper
    Glass Filled Thermoplastic
    10000000Operations
    80gf
    250V ac
    RS PRO
    Roller Lever
    Solder
    4 A @ 28 V dc
    SPDT
    -
    1.952 N
    -54°C
    +121°C
    -
    Silver Plated
    -
    10⁷Operations
    0.988N
    28 V dc, 250V ac
    RS PRO
    Long Straight Lever
    Solder
    16 A @ 250 V ac
    SP-CO
    -
    250 gms
    -55°C
    +85°C
    V3 Housing
    Silver on Copper
    Glass Filled Thermoplastic
    10000000Operations
    25gf
    250V ac
    RS PRO
    Long Roller Lever
    Quick Connect
    16 A @ 250 V ac
    SP-DT
    -
    400 gms
    -55°C
    +85°C
    V3 Housing
    Silver on Copper
    Glass Filled Thermoplastic
    10000000Operations
    25gf
    250V ac
    RS PRO
    Plunger
    Screw
    15 A @ 250 V ac
    SP-CO
    -
    720 gms
    -
    -
    -
    Fine Silver
    Metal
    1000000Operations
    170gf
    250V ac
    RS PRO
    Lever
    Screw
    16A @ 250V ac
    SPDT
    IP40
    100g
    -55°C
    +85°C
    -
    Silver/ Silver Plated
    Glass Filled Thermoplastic
    1000000Operations
    25g
    250V
    RS PRO
    Plunger
    Quick Connect
    16 A @ 250 V ac
    SP-CO
    -
    400 gms
    -55°C
    +85°C
    V3 Housing
    Silver on Copper
    Glass Filled Thermoplastic
    10000000Operations
    80gf
    250V ac
    RS PRO
    Long Straight Lever
    Quick Connect
    16A @ 250V ac
    SPDT
    IP40
    60g
    -55°C
    +85°C
    -
    Silver/ Silver Plated
    Glass Filled Thermoplastic
    1000000Operations
    5g
    250V
    RS PRO
    Plunger
    Screw
    15 A @ 250 V ac
    SP-CO
    IP54
    723 gms
    -
    -
    -
    Fine Silver
    Metal
    1000000Operations
    170gf
    250V ac
    RS PRO
    Spring Plunger
    Screw
    15 A @ 250 V ac
    SP-CO
    -
    422 gms
    -
    -
    -
    Fine Silver
    Plastic
    1000000Operations
    170gf
    250V ac
    RS PRO
    Long Roller Lever
    Quick Connect
    16A @ 250V ac
    SPDT
    IP40
    125g
    -55°C
    +85°C
    -
    Silver/ Silver Plated
    Glass Filled Thermoplastic
    1000000Operations
    14g
    250V
    RS PRO
    Spring Lever
    Screw
    15 A @ 250 V ac
    SPST
    -
    170 gms
    -
    -
    -
    Silver
    -
    1000000Operations
    21gf
    250V ac
    RS PRO
    Short Roller Lever
    Quick Connect
    16A @ 250V ac
    SPDT
    IP40
    240g
    -55°C
    +85°C
    -
    Silver/ Silver Plated
    Glass Filled Thermoplastic
    1000000Operations
    50g
    250V
    RS PRO
    Long Roller Lever
    Quick Connect
    16A @ 250V ac
    SPDT
    IP40
    125g
    -55°C
    +85°C
    -
    Silver/ Silver Plated
    Glass Filled Thermoplastic
    1000000 Operations
    14g
    250V
    RS PRO
    Long Straight Lever
    Screw
    15A @ 250V ac
    SPDT
    IP40
    20g
    -10°C
    +70°C
    -
    Silver
    Phenolic
    1000000Operations
    7g
    125/250/440V
    RS PRO
    Spring Plunger
    Screw
    15 A @ 250 V ac
    SP-CO
    -
    422 gms
    -
    -
    -
    Fine Silver
    Plastic
    1000000Operations
    170gf
    250V ac
    RS PRO
    Plunger
    Screw
    16A @ 250V ac
    SPDT
    IP40
    400g
    -20°C
    +150°C
    -
    Silver/ Silver Plated
    Polyphenylene Sulphide
    1000000Operations
    80g
    250V
    RS PRO
    Spring Plunger
    Quick Connect
    16A @ 250V ac
    DPDT
    IP40
    800g
    -55°C
    +85°C
    -
    Silver/ Silver Plated
    Glass Filled Thermoplastic
    100000Operations
    160g
    250V
    Results per page