Magnetic Proximity Switch, NC Magnetic Reed Switch | RS
Recently searched

    Magnetic Proximity Switches

    Magnetic proximity switches are a type of electromagnetic switch that controls the flow of electricity within a circuit. It is composed of at least two ferrous reeds in a small glass casing. The switches are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

    Features and Benefits

    As there is no physical pressure on the switch there is no standard wear and tear.No voltage is neededAll models are reliable and compactGlass tubes encasing the reed switches ensure that they are protected from corrosion.

     Applications

     Limit Switching Machine Tool Position Sensing Valve Position Sensing Food Processing Machinery Elevator Position Sensing

    175 Products showing for Magnetic Proximity Switches

    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    28.5mm
    RS PRO
    Rectangular
    -
    SPST-NO
    NO
    -
    Wire Lead
    2.75A
    140V
    200V
    100Hz
    100mΩ
    342mm
    42mm
    RS PRO
    Rectangular
    -
    SPST-NO
    NO
    -
    Wire Lead
    2.75A
    140V
    200V
    100Hz
    100mΩ
    340mm
    40mm
    RS PRO
    Flat
    -
    SPNO
    NO
    -
    -
    1.5A
    200V
    200V
    -
    150mΩ
    15.6mm
    11.6mm
    RS PRO
    Cylindrical
    Magnetic Reed Contact
    -
    NO
    -
    Wire Lead
    1A
    130V ac
    180Vdc
    500Hz
    300mΩ
    518mm
    18mm
    RS PRO
    Rectangular
    -
    -
    NO
    -
    Wire Lead
    500mA
    250V
    150V
    200Hz
    150mΩ
    328.5mm
    28.5mm
    RS PRO
    Cylindrical
    -
    -
    NO
    -
    Wire Lead
    -
    160Vac
    250Vdc
    -
    200mΩ
    28mm
    28mm
    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    NO
    -
    Wire Lead
    1.2A
    140V ac
    200V dc
    500Hz
    150mΩ
    528.5mm
    28.5mm
    RS PRO
    Rectangular
    Magnetic Reed Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    23mm
    RS PRO
    Rectangular
    -
    -
    NO
    -
    Wire Lead
    -
    160Vac
    220Vdc
    -
    100mΩ
    32mm
    32mm
    RS PRO
    Rectangular
    -
    SPST-NO
    NO
    -
    Wire Lead
    2.75A
    140V
    200V
    100Hz
    100mΩ
    342mm
    42mm
    RS PRO
    Rectangular
    -
    -
    NO
    -
    Wire Lead
    2.75A
    140V
    200V
    100Hz
    100mΩ
    340mm
    40mm
    RS PRO
    Flat
    -
    SPST
    NO
    -
    Screw
    500mA
    180V
    500V
    -
    150mΩ
    28.6mm
    28.5mm
    RS PRO
    Rectangular
    -
    -
    CO
    -
    Wire Lead
    400mA
    125V
    175V
    -
    120mΩ
    328.5mm
    28.5mm
    RS PRO
    Rectangular
    -
    -
    NO
    -
    Wire Lead
    -
    120Vac
    175Vdc
    -
    200mΩ
    29mm
    29mm
    ZF
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Assemtech
    Cylindrical
    -
    -
    NO
    -
    Wire Lead
    4A
    230V
    -
    -
    80mΩ
    350mm
    50mm
    RS PRO
    Rectangular
    -
    -
    NO
    -
    -
    500mA
    200V
    -
    -
    300mΩ
    312mm
    32mm
    Celduc
    Cylindrical
    -
    -
    NO
    -
    Wire Lead
    -
    300V
    -
    -
    150mΩ
    -
    80mm
    Assemtech
    Rectangular
    -
    SPST
    NC
    -
    Wire Lead
    1A
    100V
    -
    -
    150mΩ
    320mm
    20mm
    Results per page