Tactile Switches, Surface Mount, PCB Tact Switch | RS
Recently searched

    Tactile Switches

    Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)

    Tact switches are an electromechanical switch for:-

    • Keyboards

    • Keypads

    • Instruments

    • Interface control panel applications

    There are many types of electric tactile switches available and these are:-

    • Standard Types

    • Illuminated Types

    • Sealed Types

    • Key Tops

    • Surface Mount Types

    • Hinged Types

    • SPST (Single Pole Single through)

    • SPDT (single pole double throw)

    • DPST (double pole, single throw)

    • DPDT (double pole double throw)

    All Tactile switches are designed for applications such as:-

    • Automotive

    • Industrial

    • Telecommunication networks

    1591 Products showing for Tactile Switches

    RAFI
    -
    1 NO
    THT
    NO
    15mm
    Yellow
    Momentary
    -
    -
    -
    PCB
    100mA
    -
    -
    -
    -
    C & K
    -
    SPST
    Gull Wing
    Momentary
    3.3 (Dia.)mm
    Black
    Button
    6.8mm
    6.8mm
    6.8 x 6.8mm
    Surface Mount
    50 mA
    IP67
    -
    1.7 N
    32V dc
    C & K
    -
    SPST
    Surface Mount
    Momentary
    3.5mm
    -
    Button
    6.2mm
    6.2mm
    6.2 x 6.2 3.5mm
    Surface Mount
    50 mA
    IP67
    3.5mm
    200 g
    32V dc
    TE Connectivity
    -
    SPST
    J Bend
    (On)-Off
    -
    Black
    Round Button
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    C & K
    -
    SPST
    SMT
    Momentary
    1.12mm
    -
    Side
    7.11mm
    6.29mm
    7.11 x 6.29mm
    Surface Mount
    100 mA @ 4 V dc
    IP57
    -
    3 N
    32V ac/dc
    MEC
    Illuminated
    SP-NO
    Through Hole
    Momentary
    -
    Blue
    Push Button
    12.5mm
    10.3mm
    12.5 x 10.3mm
    -
    50 mA @ 24 V dc
    IP67
    10.4mm
    2.5 N
    24V dc
    Panasonic
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    3.1mm
    White
    Push Plate
    6.6mm
    6mm
    6.6 x 6mm
    -
    20 mA
    -
    3.1mm
    1 N
    -
    C & K
    -
    SPST
    PC Pin
    Momentary
    1.05mm
    -
    Top
    6mm
    6mm
    6 x 6mm
    Surface Mount
    50 mA
    IP40
    -
    2.6 N
    12V dc
    Panasonic
    -
    SPST
    Straight
    Push-On
    2.5mm
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    -
    -
    -
    -
    TE Connectivity
    -
    SPST
    J Bend
    (On)-Off
    -
    Black
    Round Button
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    TE Connectivity
    -
    SPST
    Gull Wing
    (On)-Off
    -
    Black
    Top
    -
    -
    -
    Surface Mount
    50 mA
    -
    -
    -
    -
    RAFI
    -
    1 NO
    SMT
    NO
    6.4mm
    Red
    Momentary
    -
    -
    -
    PCB
    100mA
    -
    -
    -
    -
    Copal Electronics
    Illuminated
    SPST
    Through Hole
    Off-(On)
    2.5mm
    -
    Button
    -
    -
    -
    -
    50 mA@ 48 V dc
    -
    -
    -
    -
    TE Connectivity
    -
    SPST
    Through Hole
    Momentary
    0.7mm
    Red
    Button
    6.99mm
    5.99mm
    5.99 x 5.99 x 7.8mm
    -
    50 mA @ 24 V dc
    -
    7.8mm
    2.6 N
    24V dc
    TE Connectivity
    -
    Single Pole Single Throw (SPST)
    Through Hole
    Momentary
    0.5mm
    Black
    Button
    12mm
    -
    12 x 12 x 4.3mm
    -
    50 mA @ 24 V dc
    -
    4.3mm
    1.6 N
    -
    Panasonic
    -
    SPST
    Straight
    Push-On
    -
    Black
    Push Plate
    -
    -
    -
    Surface Mount
    20 mA
    IP67
    -
    -
    -
    Omron
    -
    SPST-NO
    Through Hole
    -
    3mm
    Yellow
    Plunger
    6mm
    6mm
    6 x 6 x 7.3mm
    Through Hole
    50 mA @ 24 V dc
    -
    7.3mm
    1.47 N
    -
    C & K
    -
    SPST
    Gull Wing
    Momentary, Off
    -
    Silver
    Hard Actuator
    -
    -
    -
    Surface Mount
    50 mA
    IP40
    -
    -
    -
    APEM
    -
    Single Pole Single Throw (SPST)
    Surface Mount
    Momentary
    -
    Brown
    Washable
    6.30mm
    6.20mm
    6.30 x 6.20 x 3.5mm
    -
    50 mA @ 12 V dc
    -
    3.5mm
    180 gf
    -
    Wurth Elektronik
    -
    Single Pole Single Throw (SPST)
    Solder
    Momentary
    1.5mm
    White
    Tactile
    6mm
    3.5mm
    6 x 3.5 x 4.3mm
    Surface Mount
    50 mA @ 12 V dc
    -
    4.3mm
    260 g
    12V dc
    Results per page