- RS Stock No. 177-1483
- Mfr. Part No. AT89C51RD2-SLSUM
Subtotal (1 tube of 27 units) TWD7,954.20(exc. GST)TWD294.60/unit | Microchip | Microcontroller | AT89C51 | PLCC | Surface | 44 | 8 Bit CPU | 8bit | UART, SPI | 64kB | - | 60MHz | - | 256bit | 5.5V | - | 1.79kB | 1W | -40°C | 48 | 85°C | 4.06mm | 16.66mm | RoHS | 16.66mm | 2.7V |
|
- RS Stock No. 177-2575
- Mfr. Part No. PIC16F15344-I/SS
Subtotal (1 pack of 10 units) TWD361.00(exc. GST)TWD36.10/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 7kB | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2.3V |
|
- RS Stock No. 795-9255
- Mfr. Part No. STM32F207VFT6
Subtotal (1 unit) TWD590.00(exc. GST)TWD590.00/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 768kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 819-6856
- Mfr. Part No. C8051F386-GQ
Subtotal (1 pack of 5 units) TWD1,102.00(exc. GST)TWD220.40/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 48 | 8051 | 8bit | - | 32kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 800mW | -40°C | 40 | 85°C | 1.05mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 623-0493P
- Mfr. Part No. PIC16F818-I/SO
Subtotal 1 unit (supplied in a tube) TWD115.00(exc. GST)TWD115.00/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | RS232 | 1.792kB, 128kB | - | 20MHz | - | 128bit | 6V | - | - | 800mW | -40°C | 16 | 85°C | 2.39mm | 11.73mm | No | 7.59mm | 2V |
|
- RS Stock No. 151-608
- Mfr. Part No. STM32U599NJH6Q
Subtotal (1 unit) TWD675.00(exc. GST)TWD675.00/unit | STMicroelectronics | Microcontroller | STM32 | TFBGA | Surface | 216 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 156 | 125°C | 13mm | 13mm | RoHS | - | 1.71V |
|
- RS Stock No. 399-458
- Mfr. Part No. PIC16F883-I/SP
Subtotal (1 pack of 5 units) TWD543.00(exc. GST)TWD108.60/unit | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | EUSART, MSSP | 7kB | - | 20MHz | - | 256bit | 5.5V | 2 | 8bit | 800mW | -40°C | 25 | 85°C | 3.81mm | 35.56mm | No | 7.49mm | 2V |
|
- RS Stock No. 177-3747
- Mfr. Part No. ATMEGA16-16AU
Subtotal (1 pack of 2 units) TWD429.00(exc. GST)TWD214.50/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | USART, SPI | 16kB | - | 16MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 4.5V |
|
- RS Stock No. 159-7529
- Mfr. Part No. PIC16LF18875-I/ML
Subtotal (1 tube of 45 units) TWD4,126.50(exc. GST)TWD91.70/unit | Microchip | Microcontroller | PIC16LF | QFN | Surface | 40 | PIC | 8bit | NVMREG | 14kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 950μm | 6mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 666-9488
- Mfr. Part No. PIC24FJ256GA110-I/PT
Subtotal (1 unit) TWD268.00(exc. GST)TWD268.00/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 100 | PIC | 16bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | 64MB | - | -40°C | 46 | 85°C | 1.05mm | 12mm | RoHS | 12mm | 2V |
|
- RS Stock No. 177-2126
- Mfr. Part No. PIC16F628A-E/P
Subtotal (1 tube of 25 units) TWD3,087.50(exc. GST)TWD123.50/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | USART, SCI | 3.5kB | - | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | -40°C | 16 | 125°C | 4.83mm | 23.37mm | No | 7.11mm | 2V |
|
- RS Stock No. 152-194
- Mfr. Part No. STM32H533RET6
Subtotal (1 tray of 160 units) TWD25,376.00(exc. GST)TWD158.60/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 512kB | 2 x 12 Bit | 250MHz | - | - | 3.6V | 1 | - | - | -40°C | 112 | 105°C | 7mm | 5.3mm | SESIP3 and PSA Level 3 Certified assurance target | 9mm | 1.7V |
|
- RS Stock No. 865-6294
- Mfr. Part No. EFM8SB10F8G-A-QFN20
Subtotal (1 pack of 20 units) TWD838.00(exc. GST)TWD41.90/unit | Silicon Labs | Microcontroller | EFM8SB | QFN | Surface | 20 | CIP-51 | 8bit | - | 8kB | - | 25MHz | - | 512bit | 5.5V | 1 | 256bit | 1W | -40°C | 28 | 85°C | 550μm | 3mm | RoHS | 3mm | 1.8V |
|
- RS Stock No. 192-8111
- Mfr. Part No. R5F52318ADFP#30
Subtotal (1 unit) TWD251.00(exc. GST)TWD251.00/unit | Renesas Electronics | Microcontroller | RX231 | LFQFP | Surface | 100 | RX | 32bit | - | 512kB | 1 x 8 Bit | 54MHz | - | 64kB | 5.5V | 2 | - | 350mW | -40°C | 83 | 85°C | 1.4mm | 14.1mm | No | 14.1mm | 1.8V |
|
- RS Stock No. 199-5391
- Mfr. Part No. PIC16F716T-I/SO
Subtotal (1 reel of 1100 units) TWD68,860.00(exc. GST)TWD62.60/unit | Microchip | Microcontroller | PIC16F | SOIC | Through Hole | 18 | PIC | 8bit | SPI | 8kB | - | 20MHz | - | 128bit | 5.5V | - | - | - | -40°C | 13 | 85°C | 2.35mm | 11.55mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 405-597
- Mfr. Part No. P8X32A-D40
Subtotal (1 unit) TWD432.00(exc. GST)TWD432.00/unit | Parallax Inc | Microcontroller | Propeller | PDIP | Through Hole | 40 | P8X32A | 32bit | - | 64kB | - | 80MHz | - | 32.77kB | 3.3V | - | - | 1W | -55°C | 32 | 125°C | 3.81mm | 52.32mm | No | 13.72mm | 2.7V |
|
- RS Stock No. 166-0830
- Mfr. Part No. STM32F411CEU6
Subtotal (1 tray of 260 units) TWD60,294.00(exc. GST)TWD231.90/unit | STMicroelectronics | Microcontroller | STM32F4 | UFQFPN | Surface | 48 | ARM Cortex M4 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | - | - | 625mW | -40°C | - | 85°C | 600μm | 7.1mm | FBI | 7.1mm | 1.7V |
|
- RS Stock No. 188-0205P
- Mfr. Part No. PIC18F47Q10-I/PT
Subtotal 5 units (supplied in a tray) TWD252.00(exc. GST)TWD50.40/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | CPU | 8bit | - | 128bit | 5 bit | 64MHz | - | 3.62kB | 5.5V | 2 | 128kB | 1W | -40°C | 36 | 85°C | 150μm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 352-245P
- Mfr. Part No. ATSAMC21J18A-AUT
Subtotal 1 unit (supplied on a continuous strip) TWD153.00(exc. GST)TWD153.00/unit | Microchip | Microcontroller | Cortex-M0 | TQFP | Surface Mount | 64 | 32 bit Cortex | 32bit | SWD | 32kB | 10 Bit | 64MHz | - | 32kB | 5.5V | 4 | - | - | -40°C | 84 | 125°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 566-026
- Mfr. Part No. SAMA7G54D1G-I/4UB
Subtotal (1 unit) TWD821.00(exc. GST)TWD821.00/unit | Microchip | Microcontroller | SAM9X72 | TFBGA | Surface | 427 | ARM926EJ-S | 32bit | USB, USART, TWIHS, SSC, SPI, SMC, SDM, QSPI, PWM, PDMC, MIPI, I2S, Ethernet, CSI, CAN FD | 128kB | - | 800MHz | - | 128kB | 5.5V | 4 | - | - | -40°C | 136 | 125°C | 1.2mm | 14mm | FIPS PUB 46-3, NIST SP 800-22, IEEE802.3az, IEEE802.1Qav, IEEE802.1AS, IEEE1588, FIPS PUB 197, FIPS PUB 140-3, FIPS PUB 140-2, AEC-Q100 Grade 2 | 14mm | 2.7V |