- RS Stock No. 273-0328P
- Mfr. Part No. AVR64DD28-E/SO
Subtotal 2 units (supplied in a tube) TWD99.00(exc. GST)TWD49.50/unit | Microchip | Microcontroller | AVR | SOIC | Surface | 28 | 8 Bit MCU | 8bit | - | 64kB | 1 x 10 Bit | 24MHz | - | - | 5.5V | - | - | - | -40°C | 22 | 125°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 564-214
- Mfr. Part No. PIC18F25K20-I/SS
Subtotal (1 pack of 5 units) TWD413.00(exc. GST)TWD82.60/unit | Microchip | Microcontroller | PIC18F | SSOP | Surface | 28 | PIC | 8bit | - | 32kB, 256kB | - | 64MHz | - | 1.54kB | 3.6V | 2 | - | 1W | -40°C | 25 | 85°C | 1.85mm | 10.5mm | No | 5.6mm | 1.8V |
|
- RS Stock No. 623-0746P
- Mfr. Part No. PIC18F2620-I/SO
Subtotal 1 unit (supplied in a tube) TWD308.00(exc. GST)TWD308.00/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI | 1.024kB, 64kB | - | 40MHz | - | 3.99kB | 5.5V | 2 | - | 1W | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 2V |
|
- RS Stock No. 189-3859
- Mfr. Part No. STM32F439IIT6
Subtotal (1 tray of 40 units) TWD26,400.00(exc. GST)TWD660.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 176 | ARM Cortex M4 | 32bit | - | 2.048MB | 2 x 12 Bit | 180MHz | - | 256kB | 3.6V | - | - | 526mW | -40°C | 168 | 85°C | 1.45mm | 24.1mm | No | 24.1mm | 1.7V |
|
- RS Stock No. 854-428
- Mfr. Part No. STM32H5F4ZJT7Q
Subtotal (1 tray of 60 units) TWD22,092.00(exc. GST)TWD368.20/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 144 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 20mm | ROHS | 20mm | 1.71V |
|
- RS Stock No. 916-3787P
- Mfr. Part No. PIC16F18875-I/PT
Subtotal 5 units (supplied in a tray) TWD358.00(exc. GST)TWD71.60/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | I2C, SPI, EUSART | 14kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 150μm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 585-364
- Mfr. Part No. PIC18F14Q20T-I/REB
Subtotal (1 reel of 3300 units) TWD99,990.00(exc. GST)TWD30.30/unit | Microchip | Microcontroller | PIC18 | VQFN | Surface | 20 | PIC18F | 8bit | - | 16kB | - | 64MHz | - | 4kB | 5.5V | - | 16kB | 800mW | -40°C | 16 | 125°C | 900μm | 3mm | MIPI I3C Basic Specification 1.0, SMBus 2.0, SMBus 3.0 | 3mm | 1.8V |
|
- RS Stock No. 842-579
- Mfr. Part No. PIC32CM5112SG00064-I/5LX
Subtotal (1 unit) TWD83.00(exc. GST)TWD83.00/unit | Microchip | ARM Microcontroller | PIC32CM5112SG00064 | VQFN | Surface Mount | 64 | ARM Cortex | 32bit | CAN FD, I2C, SPI, USART, USB | 512kB | - | 72MHz | - | 128kB | 3.66V | 2 | - | - | -40°C | 50 | 85°C | 1mm | 9mm | ISO 11898 | - | 1.71V |
|
- RS Stock No. 881-480
- Mfr. Part No. STM32H5E4VJT6
Subtotal (1 unit) TWD236.00(exc. GST)TWD236.00/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 100 | ARM Cortex | 32bit | I2C | 4096kB | - | 250MHz | - | 1504kB | 3.6V | 2 | - | - | -40°C | - | 125°C | 1.4mm | 14mm | ROHS | 14mm | 1.71V |
|
- RS Stock No. 333-607
- Mfr. Part No. STM32U385CGT6Q
Subtotal (1 unit) TWD187.00(exc. GST)TWD187.00/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | ISO/IEC 7816-3, EN/IEC 60335-1, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 763-061
- Mfr. Part No. MIMXRT1051DVJ6B
Subtotal (1 unit) TWD425.00(exc. GST)TWD425.00/unit | NXP | ARM Microcontroller | MIMXRT | MAPBGA | Surface | 196 | ARM Cortex M7 | 32bit | I2C | 0kB | - | 600MHz | - | 512kB | 1.26V | 4 | - | - | 0°C | - | 95°C | - | - | RoHS | - | 1.15V |
|
- RS Stock No. 274-4259
- Mfr. Part No. PIC16F18176-I/P
Subtotal (1 pack of 2 units) TWD171.00(exc. GST)TWD85.50/unit | Microchip | Microcontroller | PIC16 | PDIP | PCB | 40 | PIC16 | 8bit | - | 28kB | 2 x 8 Bit | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | 35 | 85°C | - | - | RoHS3, REACH | - | 1.8V |
|
- RS Stock No. 264-8138
- Mfr. Part No. PIC18LF4320-I/PT
Subtotal (1 tray of 160 units) TWD57,872.00(exc. GST)TWD361.70/unit | Microchip | Microcontroller | PIC18 | TQFP | Surface | 44 | PIC | - | - | 8kB | - | - | - | 512bit | 5.5V | 2 | - | - | -40°C | 6 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 206-6100
- Mfr. Part No. STM32WB35CEU6A
Subtotal (1 tray of 260 units) TWD35,386.00(exc. GST)TWD136.10/unit | STMicroelectronics | - | STM32WB | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 512kB | - | 64MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 666-9472P
- Mfr. Part No. PIC24FJ256GA106-I/PT
Subtotal 1 unit (supplied in a tray) TWD233.00(exc. GST)TWD233.00/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | 12MB | - | -40°C | 46 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 250-0181
- Mfr. Part No. R7FS124773A01CFM#AA1
Subtotal (1 pack of 2 units) TWD325.00(exc. GST)TWD162.50/unit | Renesas Electronics | Microcontroller | S124 | LQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 128kB | 12 Bit x 1 Channel | 32MHz | - | 4kB | 6.5V | 2 | - | - | -40°C | 51 | 105°C | 1.7mm | 10mm | RoHS Compliant | 10mm | 1.6V |
|
- RS Stock No. 810-7455
- Mfr. Part No. STM32F101VGT6
Subtotal (1 unit) TWD366.00(exc. GST)TWD366.00/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 1MB | - | 36MHz | - | 80kB | - | - | - | - | -40°C | - | 85°C | 1.45mm | 14.2mm | - | 14.2mm | - |
|
- RS Stock No. 785-7503P
- Mfr. Part No. MK60FN1M0VLQ12
Subtotal 1 unit (supplied in a tray) TWD797.00(exc. GST)TWD797.00/unit | NXP | Microcontroller | Kinetis K6x | LQFP | Surface | 144 | ARM Cortex M4 | - | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | 4 | - | - | -40°C | - | 105°C | 1.4mm | 20mm | No | 20mm | 1.71V |
|
- RS Stock No. 919-6264
- Mfr. Part No. STM32F030C6T6
Subtotal (1 tray of 250 units) TWD12,375.00(exc. GST)TWD49.50/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 48 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 4kB | 3.6V | - | - | 364mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2.4V |
|
- RS Stock No. 177-2112
- Mfr. Part No. PIC16F18346-I/SS
Subtotal (1 tube of 67 units) TWD3,095.40(exc. GST)TWD46.20/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | - | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2.3V |