- RS Stock No. 810-7673
- Mfr. Part No. STM32F405RGT6V
Subtotal (1 unit) TWD450.00(exc. GST)TWD450.00/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1.024MB | - | 168MHz | - | - | - | - | - | - | -40°C | - | 85°C | 1.4mm | 10mm | - | 10mm | - |
|
- RS Stock No. 333-617
- Mfr. Part No. STM32U385RGT6Q
Subtotal (1 unit) TWD198.00(exc. GST)TWD198.00/unit | STMicroelectronics | Ultra-Low-Power MCU | STM32U | LQFP | Surface | 32 | - | - | - | 1024kB | - | 96MHz | - | 256kB | 3.6V | - | - | - | -40°C | - | 85°C | 500μm | - | EN/IEC 60335-1, ISO/IEC 7816-3, JEDEC JESD47 | - | 1.71V |
|
- RS Stock No. 214-869
- Mfr. Part No. STM32G051F8P6TR
Subtotal (1 reel of 2500 units) TWD146,000.00(exc. GST)TWD58.40/unit | STMicroelectronics | Microcontroller | STM32G051 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 64kB | 2 x 12 Bit | 64MHz | - | 18kB | 3.6V | 2 | - | - | -40°C | 44 | 125°C | 7mm | 6.4mm | ECOPACK 2 | 6.5mm | 1.7V |
|
- RS Stock No. 849-958
- Mfr. Part No. PIC18F54Q35T-I/PT
Subtotal (1 reel of 1600 units) TWD73,920.00(exc. GST)TWD46.20/unit | Microchip | Microcontroller | PIC18-Q35 | 48-Pin TQFP | Surface Mount | 48 | PIC18 | 8bit | UART | 16kB | 8-Bit | 64MHz | - | 1kB | 5.5V | 2 | 16kB | 800mW | -40°C | 43 | 85°C | 1mm | 9mm | AEC-Q100 | 7mm | 1.8V |
|
- RS Stock No. 400-734
- Mfr. Part No. PIC24FJ64GA002-I/SP
Subtotal (1 unit) TWD143.00(exc. GST)TWD143.00/unit | Microchip | Microcontroller | PIC24FJ | SPDIP | Through Hole | 28 | PIC | 16bit | - | 64kB | - | 32MHz | - | 8kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 3.81mm | 35.56mm | No | 0.295in | 2V |
|
- RS Stock No. 215-0845
- Mfr. Part No. STM32G491MET6
Subtotal (1 pack of 2 units) TWD621.00(exc. GST)TWD310.50/unit | STMicroelectronics | Microcontroller | STM32G4 | LQFP | Surface | 80 | ARM Cortex M4 | 32bit | - | 512kB | 4 x 12 Bit | 48MHz | - | 112kB | 3.6V | 4 | - | - | -40°C | - | 85°C | 1.6mm | 14mm | No | 14mm | 1.71V |
|
- RS Stock No. 133-1669
- Mfr. Part No. ATTINY84A-SSU
Subtotal (1 pack of 5 units) TWD170.00(exc. GST)TWD34.00/unit | Microchip | Microcontroller | ATtiny84 | SOIC | Surface | 14 | AVR | 8bit | SPI | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | No | 3.99mm | 1.8V |
|
- RS Stock No. 842-580
- Mfr. Part No. PIC32CM5112SG00100-I/E5X
Subtotal (1 unit) TWD87.00(exc. GST)TWD87.00/unit | Microchip | ARM Microcontroller | PIC32CM5112SG00064 | VQFN | Surface Mount | 100 | ARM Cortex | 32bit | CAN FD, I2C, SPI, USART, USB | 512kB | - | 72MHz | - | 128kB | 3.66V | 2 | - | - | -40°C | 80 | 85°C | 1mm | 9mm | ISO 11898 | - | 1.71V |
|
- RS Stock No. 780-179
- Mfr. Part No. STM32C552MET6
Subtotal (1 unit) TWD55.00(exc. GST)TWD55.00/unit | STMicroelectronics | 32 Bit Microcontroller | STM32C5 | LQFP | Surface | 80 | 32 bit Core | 32bit | I2C, I3C, SPI, UART, USB | 512kB | 1 x 12-bit DAC Channel | 144MHz | - | 1024000bit | 3.6V | 1 | - | - | -40°C | - | 85°C | - | 7mm | ISO | 7mm | 2.7V |
|
- RS Stock No. 187-1562
- Mfr. Part No. DSPIC33CH512MP508-I/PT
Subtotal (1 tray of 119 units) TWD13,589.80(exc. GST)TWD114.20/unit | Microchip | Microcontroller | dsPIC33CH | TQFP | Surface | 80 | dsPIC | 16bit | QEI, SPI | 512kB | 4 x 12 Bit | 200MHz | - | 48kB | 3.6V | 4 | - | - | -40°C | 69 | 85°C | 1mm | 12mm | RoHS | 12mm | 3V |
|
- RS Stock No. 724-9968
- Mfr. Part No. STM8S207C8T6
Subtotal (1 unit) TWD128.00(exc. GST)TWD128.00/unit | STMicroelectronics | Microcontroller | STM8S | LQFP | Surface | 48 | STM8 | 8bit | - | 1.536kB, 64kB | - | 24MHz | - | 6kB | 5.5V | - | - | 443mW | -40°C | 68 | 85°C | 1.45mm | 7.2mm | No | 7.2mm | 2.95V |
|
- RS Stock No. 302-623
- Mfr. Part No. EV51S73A
Subtotal (1 unit) TWD12,079.00(exc. GST)TWD12,079.00/unit | Microchip | Microcontroller | PIC32CZ | TFBGA | Surface | 208 | ARM Cortex M7 | 32bit | - | 8MB | 7 bit | 300MHz | - | 1MB | 3.63V | 2 | - | - | -40°C | - | 85°C | - | 15mm | SD/SDHC Memory Card Specification Version 3.01, SDIO specification version 3.0, IEEE802.1AS, IEEE802.3az, JDEC specification, IEEE1588, ISO-7816 UART, IEEE802.1Qav | 15mm | 1.75V |
|
- RS Stock No. 791-7784
- Mfr. Part No. STM8S103F2M6TR
Subtotal (1 pack of 5 units) TWD533.00(exc. GST)TWD106.60/unit | STMicroelectronics | Microcontroller | STM8S | SOIC | Surface | 20 | STM8 | 8bit | SCI | 8kB | - | 16MHz | - | 1kB | 5.5V | 2 | 8kB | 800mW | -40°C | 24 | 85°C | 2.35mm | 13mm | RoHS | 7.6mm | 2V |
|
- RS Stock No. 834-679
- Mfr. Part No. STM32C092KBU7
Subtotal (1 tray of 2940 units) TWD104,958.00(exc. GST)TWD35.70/unit | STMicroelectronics | Microcontroller | STM Series | LQFP | Surface | 32 | ARM Cortex | 32bit | I2C | 128kB | - | 48MHz | - | 30kB | 3.6V | - | - | 294mW | -40°C | - | 125°C | 550μm | 5mm | ROHS | 5mm | 2V |
|
- RS Stock No. 177-4003
- Mfr. Part No. PIC24EP512GU814-I/PH
Subtotal (1 unit) TWD413.00(exc. GST)TWD413.00/unit | Microchip | Microcontroller | PIC24E | TQFP | Surface | 144 | PIC | 16bit | QEI, SPI | 536kB | 1 x 4 Bit | 60MHz | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 16mm | RoHS | 16mm | 3V |
|
- RS Stock No. 159-7417
- Mfr. Part No. PIC16F1825-E/P
Subtotal (1 tube of 30 units) TWD2,052.00(exc. GST)TWD68.40/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole, Through Hole | 14 | PIC | 8bit | I2C, SPI | 14kB, 14kB | 5 bit | 32MHz | - | 1kB | 5.5V | 2 | - | 800mW | -40°C | 12 | 125°C | 5.08mm | 19.81mm | RoHS | 7.11mm | 1.8V |
|
- RS Stock No. 526-9018
- Mfr. Part No. C8051F124-GQ
Subtotal (1 unit) TWD1,413.00(exc. GST)TWD1,413.00/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 100 | 8051 | 8bit | - | 128kB | 2 x 12 Bit | 50MHz | - | 8.45kB | 3.6V | 2 | 8kB | - | -40°C | 64 | 85°C | 1.05mm | 14mm | No | 14mm | 2.7V |
|
- RS Stock No. 828-3578
- Mfr. Part No. R5F10WLEAFB#30
Subtotal (1 pack of 2 units) TWD190.00(exc. GST)TWD95.00/unit | Renesas Electronics | Microcontroller | RL78 | LQFP | Surface | 64 | RL78 | 16bit | - | 64kB | - | 24MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | - | 85°C | 1.4mm | 10mm | No | 10mm | 1.6V |
|
- RS Stock No. 165-6641
- Mfr. Part No. STM32F207ZGT6
Subtotal (1 tray of 360 units) TWD185,220.00(exc. GST)TWD514.50/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 261-5536P
- Mfr. Part No. STM32C011F4U6TR
Subtotal 2 units (supplied on a continuous strip) TWD67.00(exc. GST)TWD33.50/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | UFQFPN | Surface | 20 | ARM 32 Bit Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 18 | 85°C | 600μm | 3mm | REACH, RoHS3 | 3mm | 2V |