- RS Stock No. 133-1737
- Mfr. Part No. ATXMEGA64A4U-AU
Subtotal (1 unit) TWD174.00(exc. GST)TWD174.00/unit | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 44 | AVR | 16bit | USART, TWI, SPI, PDI, USB | 64kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 34 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 1.6V |
|
- RS Stock No. 214-838
- Mfr. Part No. STM32H533ZEJ6
Subtotal (1 unit) TWD267.00(exc. GST)TWD267.00/unit | STMicroelectronics | Microcontroller | STM32H5 | UFBGA | Surface | 144 | ARM Cortex M33 | 32bit | - | 512kB | - | 250MHz | - | 272kB | 3.6V | - | - | - | -40°C | 112 | 105°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 177-3653
- Mfr. Part No. AT90CAN128-16AU
Subtotal (1 unit) TWD328.00(exc. GST)TWD328.00/unit | Microchip | Microcontroller | AT90 | QFN | Surface | 64 | AVR | 8bit | USART, SPI | 128kB | - | 16MHz | - | 4bit | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 950μm | 9.1mm | RoHS | 9.1mm | 2.7V |
|
- RS Stock No. 631-464
- Mfr. Part No. ATSAMD21J16B-MZVAO
Subtotal (1 box of 260 units) TWD28,860.00(exc. GST)TWD111.00/unit | Microchip | Microcontroller | ATSAMD21J16B | QFN | Surface | 64 | ARM Cortex M0+ | 32bit | - | 64kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.63V | 4 | - | - | -40°C | 52 | 125°C | - | - | AEC-Q100 | - | 1.62V |
|
- RS Stock No. 177-3480
- Mfr. Part No. ATSAMD21J18A-AU
Subtotal (1 tray of 160 units) TWD22,320.00(exc. GST)TWD139.50/unit | Microchip | Microcontroller | ATSAMD | TQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.6V | 2 | - | - | -40°C | 52 | 85°C | 1.05mm | 10mm | No | 10mm | 1.62V |
|
- RS Stock No. 823-7812P
- Mfr. Part No. DSPIC33EP256MU806-E/PT
Subtotal 1 unit (supplied in a tray) TWD349.00(exc. GST)TWD349.00/unit | Microchip | Microcontroller | dsPIC33EPXXXMU806 | TQFP | Surface | 64 | dsPIC | 16bit | - | 280kB | 1 x 4 Bit | 60MHz | - | 28kB | 3.6V | 3 | - | - | -40°C | - | 125°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 755-9363
- Mfr. Part No. PIC24EP512GU810-I/PF
Subtotal (1 unit) TWD411.00(exc. GST)TWD411.00/unit | Microchip | Microcontroller | PIC24EP | TQFP | Surface | 100 | PIC | 16bit | - | 536kB | 1 x 4 Bit | 70MHz | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 786-4003
- Mfr. Part No. PIC16F1455-I/SL
Subtotal (1 pack of 5 units) TWD298.00(exc. GST)TWD59.60/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 14 | PIC | 8bit | EUSART, SPI, USB | 14kB | 1 x 5 Bit | 48MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 16 | 85°C | 1.5mm | 8.65mm | RoHS | 6mm | 1.8V |
|
- RS Stock No. 165-5268
- Mfr. Part No. STM32F746IGK6
Subtotal (1 tray of 168 units) TWD101,270.40(exc. GST)TWD602.80/unit | STMicroelectronics | Microcontroller | STM32F7 | UFBGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 1.024MB | 2 x 12 Bit | 216MHz | - | 340kB | 3.6V | - | - | 513mW | -40°C | 168 | 85°C | 500μm | 10.05mm | No | 10.05mm | 1.7V |
|
- RS Stock No. 152-197
- Mfr. Part No. STM32H573AII3Q
Subtotal (1 unit) TWD418.00(exc. GST)TWD418.00/unit | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 169 | 32 Bit MCU | 32bit | - | 2MB | 2 x 12 Bit | 250MHz | - | - | 3.6V | 2 | - | - | -40°C | 140 | 125°C | 7mm | 5.3mm | ECOPACK2, NIST SP800-90B | 9mm | 1.7V |
|
- RS Stock No. 234-3726
- Mfr. Part No. LAN9255-I/ZMX020
Subtotal (1 tray of 90 units) TWD47,376.00(exc. GST)TWD526.40/unit | Microchip | Microcontroller | ARM | TQFP | Surface | 128 | ARM 32 Bit Cortex M4 | - | - | 1.024MB | 2 x 12 Bit | 20MHz | - | 256kB | 3.3V | - | - | - | -40°C | - | 85°C | 400μm | 14mm | No | 14mm | 1.2V |
|
- RS Stock No. 170-4340
- Mfr. Part No. PIC12F629T-I/SN
Subtotal (1 reel of 3300 units) TWD176,220.00(exc. GST)TWD53.40/unit | Microchip | Microcontroller | PIC12F | PDIP | Surface | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 24 | 85°C | 1.5mm | 4.9mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 772-4845
- Mfr. Part No. STM32F303VCT6
Subtotal (1 unit) TWD333.00(exc. GST)TWD333.00/unit | STMicroelectronics | Microcontroller | STM32F3 | LQFP | Surface | 100 | ARM Cortex M4 | 32bit | - | 256kB | 3 x 12 Bit | 72MHz | - | 48kB | 3.6V | 3 | - | 488mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 2V |
|
- RS Stock No. 330-329
- Mfr. Part No. STM32U535REI3Q
Subtotal (1 unit) TWD232.00(exc. GST)TWD232.00/unit | STMicroelectronics | Microcontroller | STM32 | UFBGA | Surface | 64 | ARM Cortex M4 | 32bit | CAN FD, I2C, ISO 7816, LIN, LPUART, Parallel, SAI, SDM, SMBus/PMBus, SPI, UART, USART, USB | 512kB | 2 x 12 Bit | 160MHz | - | 274kB | 3.6V | 1 | - | - | -40°C | 82 | 125°C | 7mm | 9mm | ECOPACK2 | 12mm | 1.71V |
|
- RS Stock No. 738-0552P
- Mfr. Part No. ATMEGA8U2-MU
Subtotal 1 unit (supplied in a tray) TWD105.00(exc. GST)TWD105.00/unit | Microchip | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 193-6198
- Mfr. Part No. ATTINY1604-SSN
Subtotal (1 pack of 25 units) TWD630.00(exc. GST)TWD25.20/unit | Microchip | Microcontroller | ATTINY1604 | SOIC | Surface | 14 | AVR | 8bit | - | 16kB | - | 20MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 12 | 105°C | 1.5mm | 8.75mm | RoHS | 3.9mm | 1.8V |
|
- RS Stock No. 177-3024P
- Mfr. Part No. ATSAM4E16EA-AUR
Subtotal 1 unit (supplied on a continuous strip) TWD408.00(exc. GST)TWD408.00/unit | Microchip | Microcontroller | ATSAM | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 32.768kHz | - | 128kB | 3.6V | 1 | - | - | -40°C | 117 | 85°C | 1.45mm | 20mm | No | 20mm | 1.62V |
|
- RS Stock No. 127-8227
- Mfr. Part No. ATMEGA128-16AU
Subtotal (1 unit) TWD541.00(exc. GST)TWD541.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 64 | AVR | 8bit | USART, SPI | 128kB | - | 16MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 53 | 85°C | 1.05mm | 14.1mm | No | 14.1mm | 4.5V |
|
- RS Stock No. 264-7096
- Mfr. Part No. R5S72670W144FP#V0
Subtotal (1 tray of 40 units) TWD23,344.00(exc. GST)TWD583.60/unit | Renesas Electronics | Microcontroller | SH2A | LFQFP | Surface | 176 | SH2A-FPU | 32bit | USB, CAN | 0bit | - | 144MHz | - | 1600kB | 3.6V | - | - | - | -20°C | 104 | 85°C | 1.7mm | 24mm | RoHS Compliant | 24mm | 3V |
|
- RS Stock No. 436-3024P
- Mfr. Part No. MSP430F149IPM
Subtotal 1 unit (supplied in a tray) TWD680.00(exc. GST)TWD680.00/unit | Texas Instruments | Microcontroller | MSP430 | LQFP | Surface | 64 | MSP430 | 16bit | USCI | 256B, 60B | - | 8MHz | - | 2kB | 3.6V | 1 | - | - | -40°C | 6 | 85°C | 1.45mm | 10.2mm | RoHS | 10.2mm | 1.8V |