- RS Stock No. 315-763
- Mfr. Part No. STM32C092GCU6
Subtotal (1 unit) TWD56.00(exc. GST)TWD56.00/unit | STMicroelectronics | Microcontroller | STM32C092 | UFQFPN | - | 28 | ARM 32 bit Cortex M0+ CPU | - | - | - | - | 48MHz | - | 256kB | 3.6V | - | - | - | -45°C | 61 | 80°C | - | 4mm | No | 4mm | 2V |
|
- RS Stock No. 192-3922P
- Mfr. Part No. STM32F051K8T7
Subtotal 5 units (supplied in a tray) TWD831.00(exc. GST)TWD166.20/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 357mW | -40°C | - | 105°C | 1.45mm | 7.2mm | No | 7.2mm | 2V |
|
- RS Stock No. 131-1188
- Mfr. Part No. ATSAM3U4EA-CU
Subtotal (1 unit) TWD337.00(exc. GST)TWD337.00/unit | Microchip | Microcontroller | SAM3U | LFBGA | Surface | 144 | ARM Cortex M3 | 32bit | - | 256kB | 1 x 12 Bit | 96MHz | - | 52kB | 3.6V | 1 | - | - | -40°C | 96 | 85°C | 1.05mm | 10mm | No | 10mm | 1.62V |
|
- RS Stock No. 467-1066
- Mfr. Part No. PIC16C63A-20/SP
Subtotal (1 unit) TWD206.00(exc. GST)TWD206.00/unit | Microchip | Microcontroller | PIC16C | SPDIP | Through Hole | 28 | PIC | 8bit | - | 7kB | - | 20MHz | - | 192bit | 5.5V | - | - | 1W | 0°C | 22 | 70°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 4V |
|
- RS Stock No. 467-2047
- Mfr. Part No. PIC18F252-I/SP
Subtotal (1 unit) TWD303.00(exc. GST)TWD303.00/unit | Microchip | Microcontroller | PIC18F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | - | 1W | -40°C | 23 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 177-3826
- Mfr. Part No. PIC16F1717-I/PT
Subtotal (1 pack of 5 units) TWD392.00(exc. GST)TWD78.40/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 44 | PIC | 8bit | SPI, I2C, EUSART | 14kB | 1 x 8 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 732-055
- Mfr. Part No. PIC32CM6408MC00032-I/PT
Subtotal (1 unit) TWD98.00(exc. GST)TWD98.00/unit | Microchip | Microcontroller | PIC32CM | TQFP | Surface | 32 | ARM Cortex M0 CPU | 32bit | I2C/SPI, UART | 128kB | One DAC | 48MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | 26 | 85°C | 1mm | 7mm | IEC60730 Class B | 7mm | 2.7V |
|
- RS Stock No. 192-0629
- Mfr. Part No. STM32F070F6P6
Subtotal (1 tube of 74 units) TWD3,411.40(exc. GST)TWD46.10/unit | STMicroelectronics | Microcontroller | STM32F0 | TSSOP | Surface | 20 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 6kB | 3.6V | - | - | 263mW | -40°C | - | 85°C | 1.05mm | 6.6mm | FBI | 4.5mm | 2.4V |
|
- RS Stock No. 526-8920
- Mfr. Part No. C8051F022-GQ
Subtotal (1 unit) TWD1,116.00(exc. GST)TWD1,116.00/unit | Silicon Labs | Microcontroller | C8051F | TQFP | Surface | 100 | 8051 | 8bit | - | 64kB | 2 x 12 Bit | 25MHz | - | 4.35kB | 3.6V | 2 | 4.1kB | - | -40°C | 64 | 85°C | 1.05mm | 14mm | RoHS | 14mm | 2.7V |
|
- RS Stock No. 723-998
- Mfr. Part No. PIC32CM3204GV00064-I/V2X
Subtotal (1 box of 800 units) TWD27,760.00(exc. GST)TWD34.70/unit | Microchip | ARM Microcontroller | PIC32CM3204 | TQFP | Surface | 64 | ARM Cortex M0+ | 32bit | - | 32kB | - | 48MHz | - | 4kB | - | - | - | - | - | - | - | - | - | - | - | 1.62V |
|
- RS Stock No. 126-2514
- Mfr. Part No. R5F571MLCDFC#V0
Subtotal (1 unit) TWD953.00(exc. GST)TWD953.00/unit | Renesas Electronics | Microcontroller | RX71M | LQFP | Surface | 176 | RXv2 | 32bit | - | 4MB | 2 x 12 Bit | 240MHz | - | 512kB | 3.6V | - | - | - | -40°C | 127 | 85°C | 1.55mm | 24.1mm | No | 24.1mm | 2.7V |
|
- RS Stock No. 131-0345
- Mfr. Part No. ATMEGA8535-16AU
Subtotal (1 pack of 2 units) TWD239.00(exc. GST)TWD119.50/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | SPI, USART | 8kB | - | 16MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 4.5V |
|
- RS Stock No. 792-5965
- Mfr. Part No. STM32F205VET6TR
Subtotal (1 unit) TWD442.00(exc. GST)TWD442.00/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | No | 14.2mm | 1.8V |
|
- RS Stock No. 666-9999
- Mfr. Part No. PIC18F26J50-I/SO
Subtotal (1 unit) TWD152.00(exc. GST)TWD152.00/unit | Microchip | Microcontroller | PIC18F | SOIC | Surface | 28 | PIC | 8bit | SPI | 64kB | - | 48MHz | - | 3.78kB | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 2.35mm | 17.9mm | No | 7.5mm | 1.8V |
|
- RS Stock No. 236-8940
- Mfr. Part No. PIC18F27Q43-I/SP
Subtotal (1 pack of 5 units) TWD423.00(exc. GST)TWD84.60/unit | Microchip | Microcontroller | PIC | DIP | Through Hole | 28 | PIC | 8bit | - | 128kB | 5 bit | 64MHz | - | 8kB | 5.5V | - | - | - | -40°C | 25 | 85°C | - | - | REACH, RoHS3 | 7.62mm | 2.5V |
|
- RS Stock No. 723-978
- Mfr. Part No. PIC32CM6408JH00064T-I/5LX
Subtotal (1 reel of 4000 units) TWD252,800.00(exc. GST)TWD63.20/unit | Microchip | ARM Microcontroller | PIC32CM6408 | VQFN | Surface | 64 | ARM Cortex M0+ | 32bit | I2C, SPI, USART | 64kB | - | 48MHz | - | 8kB | 5.5V | 2 | - | - | -40°C | 52 | 85°C | 1mm | 9mm | RoHS | 9mm | 2.7V |
|
- RS Stock No. 724-9902
- Mfr. Part No. STM8S103F3P6
Subtotal (1 pack of 2 units) TWD100.00(exc. GST)TWD50.00/unit | STMicroelectronics | Microcontroller | STM8S | TSSOP | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 526mW | -40°C | 28 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 2.95V |
|
- RS Stock No. 131-0370P
- Mfr. Part No. ATMEGA8A-AU
Subtotal 5 units (supplied in a tray) TWD432.00(exc. GST)TWD86.40/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 8kB | - | 16MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 2.7V |
|
- RS Stock No. 131-0319P
- Mfr. Part No. ATMEGA644P-20AU
Subtotal 1 unit (supplied in a tray) TWD239.00(exc. GST)TWD239.00/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 44 | AVR | 8bit | - | 64kB | - | 20MHz | - | 4kB | 5.5V | 1 | - | - | -40°C | 32 | 85°C | 1.05mm | 10.1mm | No | 10.1mm | 2.7V |
|
- RS Stock No. 168-7367
- Mfr. Part No. STM8S103F3P6
Subtotal (1 tube of 74 units) TWD3,670.40(exc. GST)TWD49.60/unit | STMicroelectronics | Microcontroller | STM8S | TSSOP | Surface | 20 | STM8 | 8bit | - | 8kB | - | 16MHz | - | 1kB | 5.5V | - | - | 526mW | -40°C | 28 | 85°C | 1.05mm | 6.6mm | RoHS | 4.5mm | 2.95V |